Part Details for PHT2010E3003BGT by Vishay Intertechnologies
Overview of PHT2010E3003BGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT2010E3003BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9833
|
Newark | Pht 2010 E 3003 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT2010E3003BGT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $13.9300 | Buy Now |
DISTI #
PHT2010E3003BGT
|
Avnet Americas | Resistor Thin Film High Stability 300kOhm 200mW 0.1% 2-Pin 2010 T/R - Custom Tape W/Leader (Alt: PHT2010E3003BGT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.2762 / $16.3628 | Buy Now |