Part Details for PHT2010E8250BGW by Vishay Intertechnologies
Overview of PHT2010E8250BGW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT2010E8250BGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5463
|
Newark | Pht 2010 E 8250 B G Wp E4 /Waffle Pack Or Tape & Reel |Vishay PHT2010E8250BGW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $13.9300 | Buy Now |
DISTI #
PHT2010E8250BGW
|
Avnet Americas | Resistor Chip Sulfur Thin Film 2010 825Ohm 0.1% 1/5W Waffle Pack - Waffle Pack (Alt: PHT2010E8250BGW) Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.2762 / $16.3628 | Buy Now |
DISTI #
PHT2010E8250BGW
|
Avnet Americas | Resistor Chip Sulfur Thin Film 2010 825Ohm 0.1% 1/5W Waffle Pack - Waffle Pack (Alt: PHT2010E8250BGW) Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.2762 / $16.3628 | Buy Now |
Part Details for PHT2010E8250BGW
PHT2010E8250BGW CAD Models
PHT2010E8250BGW Part Data Attributes:
|
PHT2010E8250BGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT2010E8250BGW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 825ohm, 300V, 0.1% +/-Tol, 30ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 215 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |