There are no models available for this part yet.
Overview of PI3C3245LEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PI3C3245LEX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PI3C3245LEX-2017
|
Avnet Americas | Bus Switch 1-Element 8-IN 20-Pin TSSOP T/R - Tape and Reel (Alt: PI3C3245LEX-2017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2410 | Buy Now | |
DISTI #
729-PI3C3245LEX
|
Mouser Electronics | Digital Bus Switch ICs 3.3v 8Bit Bus Switch RoHS: Compliant | 4490 |
|
$0.2520 / $0.7800 | Buy Now |
CAD Models for PI3C3245LEX by Diodes Incorporated
Part Data Attributes for PI3C3245LEX by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
CB3Q/3VH/3C/2B
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for PI3C3245LEX
This table gives cross-reference parts and alternative options found for PI3C3245LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C3245LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3C3245LE | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 | Diodes Incorporated | PI3C3245LEX vs PI3C3245LE |
PI3C3126LEX | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Diodes Incorporated | PI3C3245LEX vs PI3C3126LEX |
74FST3125QS | IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16, Bus Driver/Transceiver | onsemi | PI3C3245LEX vs 74FST3125QS |
PI3C3245QE | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Diodes Incorporated | PI3C3245LEX vs PI3C3245QE |
PI3C3384QE | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, GREEN, QSOP-24 | Diodes Incorporated | PI3C3245LEX vs PI3C3384QE |
74CBTLV3125QG8 | Low-Voltage Quadruple Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | PI3C3245LEX vs 74CBTLV3125QG8 |
PI3C3305LEX | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, TSSOP-8 | Diodes Incorporated | PI3C3245LEX vs PI3C3305LEX |
FST16861MTDX | 20-Bit Bus Switch, 1000-REEL | onsemi | PI3C3245LEX vs FST16861MTDX |
CBT3125DS,118 | CBT3125 - Quadruple FET bus switch@en-us | Nexperia | PI3C3245LEX vs CBT3125DS,118 |
74FST3125QSR | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | onsemi | PI3C3245LEX vs 74FST3125QSR |
Related Parts for PI3C3245LEX
-
PI3C3861-AQEXBus Driver/Transceivers
-
SN74LVC1G32DBVRGates
-
MC9S08FL16CLCMicrocontrollers
-
EN5339QISwitching Regulator or Controllers
-
C1206C683KCRACTUFixed Capacitors
-
BAV199WRectifier Diodes
-
NCV4276CDT50RKGLinear Regulator ICs
-
TLE6240GPAUMA1Peripheral Drivers
-
TMS-106-02-G-S-RAHeaders and Edge Type Connectors