Part Details for PI3C3384QE by Diodes Incorporated
Overview of PI3C3384QE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3C3384QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3C3384QE-2017
|
Avnet Americas | Bus Switch 2-Element 10-IN 24-Pin QSOP Tube - Rail/Tube (Alt: PI3C3384QE-2017) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.2410 | Buy Now |
DISTI #
729-PI3C3384QE
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 10B Bus Switch RoHS: Compliant | 43 |
|
$0.2520 / $0.7600 | Buy Now |
Part Details for PI3C3384QE
PI3C3384QE CAD Models
PI3C3384QE Part Data Attributes
|
PI3C3384QE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3C3384QE
Diodes Incorporated
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, GREEN, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ALSO OPERATES WITH 2.5V SUPPLY | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for PI3C3384QE
This table gives cross-reference parts and alternative options found for PI3C3384QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C3384QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3C3245LE | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 | Diodes Incorporated | PI3C3384QE vs PI3C3245LE |
PI3C3126LEX | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Diodes Incorporated | PI3C3384QE vs PI3C3126LEX |
74FST3125QS | IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16, Bus Driver/Transceiver | onsemi | PI3C3384QE vs 74FST3125QS |
PI3C3245QE | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Diodes Incorporated | PI3C3384QE vs PI3C3245QE |
74CBTLV3125QG8 | Low-Voltage Quadruple Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | PI3C3384QE vs 74CBTLV3125QG8 |
PI3C3305LEX | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, TSSOP-8 | Diodes Incorporated | PI3C3384QE vs PI3C3305LEX |
FST16861MTDX | 20-Bit Bus Switch, 1000-REEL | onsemi | PI3C3384QE vs FST16861MTDX |
CBT3125DS,118 | CBT3125 - Quadruple FET bus switch@en-us | Nexperia | PI3C3384QE vs CBT3125DS,118 |
74FST3125QSR | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | onsemi | PI3C3384QE vs 74FST3125QSR |
PI3C3306UEX | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, MSOP-8 | Diodes Incorporated | PI3C3384QE vs PI3C3306UEX |