Part Details for PIC10F222T-I/MC by Microchip Technology Inc
Overview of PIC10F222T-I/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F222T-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC10F222T-I/MC-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7250 | Buy Now |
DISTI #
PIC10F222T-I/MC
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Bulk (Alt: PIC10F222T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$0.6900 / $0.8300 | Buy Now |
DISTI #
579-PIC10F222T-I/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 0.75KB 23B RAM RoHS: Compliant | 0 |
|
$0.7250 | Order Now |
DISTI #
PIC10F222T-I/MC
|
Microchip Technology Inc | 6 Pin, 768 B Std Flash, 16 RAM, Projected EOL: 2034-05-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.8300 | Buy Now |
DISTI #
70046651
|
RS | 8-Pin, 768B Flash, 23B RAM, 4 I/O, 8-Bit ADC | Microchip Technology Inc. PIC10F222T-I/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 8MHz - 4 I/O - 768B (512 x 12) FLASH - 23 x 8 RAM - 2 to 5.5V - 8-DFN (2x3) - T&R. RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
DISTI #
PIC10F222T-I/MC
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Bulk (Alt: PIC10F222T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$0.6900 / $0.8300 | Buy Now |
|
NAC | 768B Flash, 23B RAM, 4 I/O, 8bit ADC - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
PIC10F222T-I/MC
|
Avnet Silica | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R (Alt: PIC10F222T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC10F222T-I/MC
PIC10F222T-I/MC CAD Models
PIC10F222T-I/MC Part Data Attributes:
|
PIC10F222T-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F222T-I/MC
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.5 PITCH, DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |