Part Details for PIC12C508AT-04E/SM by Microchip Technology Inc
Overview of PIC12C508AT-04E/SM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12C508AT-04E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2940
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip PIC12C508AT-04E/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
PIC12C508AT-04ESM-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8SOIJ Min Qty: 2100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6250 | Buy Now |
DISTI #
PIC12C508AT-04E/SM
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: PIC12C508AT-04E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $1.6200 | Buy Now |
DISTI #
579-12C508AT-04E/SM
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
PIC12C508AT-04E/SM
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4000 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 8-SOIJ - T&R. RoHS: Compliant | 0 |
|
$1.6100 / $4.4200 | Buy Now |
DISTI #
PIC12C508AT-04E/SM
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: PIC12C508AT-04E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $1.6200 | Buy Now |
DISTI #
PIC12C508AT-04E/SM
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: PIC12C508AT-04E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $1.6200 | Buy Now |
|
NAC | 0.75 KB OTP, 25 RAM, 6 I/O - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.6300 / $2.0000 | Buy Now |
Part Details for PIC12C508AT-04E/SM
PIC12C508AT-04E/SM CAD Models
PIC12C508AT-04E/SM Part Data Attributes
|
PIC12C508AT-04E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508AT-04E/SM
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C508AT-04E/SM
This table gives cross-reference parts and alternative options found for PIC12C508AT-04E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508AT-04E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12C508AT-04I/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04E/SM vs PIC12C508AT-04I/SM |
PIC12C508A-04/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04E/SM vs PIC12C508A-04/SM |
PIC12C508A-04I/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04E/SM vs PIC12C508A-04I/SM |
PIC12C508AT-04I/SM029 | RISC Microcontroller, 8-Bit, EEPROM, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12C508AT-04E/SM vs PIC12C508AT-04I/SM029 |
PIC12C508AT-04/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04E/SM vs PIC12C508AT-04/SM |