Part Details for PIC12C508AT-04I/SM029 by Microchip Technology Inc
Overview of PIC12C508AT-04I/SM029 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12C508AT-04I/SM029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12C508AT-04I/SM029
|
EBV Elektronik | MCU 8-Bit PIC12C508A PIC RISC 768Byte EPROM 3.3V/5V 8-Pin SOIC (Alt: PIC12C508AT-04I/SM029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 5927 |
|
RFQ |
Part Details for PIC12C508AT-04I/SM029
PIC12C508AT-04I/SM029 CAD Models
PIC12C508AT-04I/SM029 Part Data Attributes
|
PIC12C508AT-04I/SM029
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508AT-04I/SM029
Microchip Technology Inc
RISC Microcontroller, 8-Bit, EEPROM, 4MHz, CMOS, PDSO8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C508AT-04I/SM029
This table gives cross-reference parts and alternative options found for PIC12C508AT-04I/SM029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508AT-04I/SM029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12C508AT-04I/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04I/SM029 vs PIC12C508AT-04I/SM |
PIC12C508A-04/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04I/SM029 vs PIC12C508A-04/SM |
PIC12C508A-04I/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04I/SM029 vs PIC12C508A-04I/SM |
PIC12C508AT-04/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508AT-04I/SM029 vs PIC12C508AT-04/SM |