-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12F1822-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3215 In Stock |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
PIC12F1822-I/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F1822-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
579-PIC12F1822-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 RoHS: Compliant | 5781 |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
PIC12F1822-I/P
|
Microchip Technology Inc | 8 Pin, 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/O, Enh Mid Range Core, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
DISTI #
70414583
|
RS | PIC12F1822-I/P,8bit PIC Microcontroller,32MHz,256 B,2Kx14 words Flash,8-Pin PDIP | Microchip Technology Inc. PIC12F1822-I/P RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4900 | RFQ |
|
Future Electronics | PIC12F Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.3300 / $1.4300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC12 Family PIC12F18xx Series Microcontrollers - 32 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 8-Pin. RoHS: Compliant |
600 In Stock |
|
$1.0800 / $1.1400 | Buy Now |
DISTI #
PIC12F1822-I/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F1822-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.4900 | Buy Now |
DISTI #
PIC12F1822-I/P
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 1.8÷5.5VDC, THT, DIP8, PIC12 Min Qty: 1 | 15 |
|
$1.3000 / $1.5700 | Buy Now |
|
Ameya Holding Limited | PIC12F Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 | 4780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1822-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1822-I/P
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC , DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1822-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1822-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1822-E/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC , DIP-8 | Microchip Technology Inc | PIC12F1822-I/P vs PIC12F1822-E/P |