Part Details for PIC12F1822T-I/RF by Microchip Technology Inc
Overview of PIC12F1822T-I/RF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F1822T-I/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0457
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12F18Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC12F1822T-I/RF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
PIC12F1822T-I/RF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8UDFN Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
PIC12F1822T-I/RF
|
Avnet Americas | UDFN 3.5 KB Flash 128 bytes RAM 32 MHz Int. Osc 6 I/0 Enhanced Mid Range Core - Tape and Reel (Alt: PIC12F1822T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.3100 | Buy Now |
DISTI #
579-PIC12F1822T-I/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 32MHz Osc, 6 I/0 RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
PIC12F1822T-I/RF
|
Microchip Technology Inc | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core, Projected EOL: 2039-02-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
DISTI #
70572146
|
RS | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC12F1822T-I/RF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Future Electronics | PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Flash Microcontroller - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8 RAM - 1.8 to 5.5V - 8-UDFN (3x3) - T&R. RoHS: Compliant | 0 |
|
$1.0400 / $2.8600 | Buy Now |
|
NAC | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core - Package: 8 UDFN 3x3x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
PIC12F1822T-I/RF
|
Avnet Silica | UDFN 3.5 KB Flash 128 bytes RAM 32 MHz Int. Osc 6 I/0 Enhanced Mid Range Core (Alt: PIC12F1822T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12F1822T-I/RF
PIC12F1822T-I/RF CAD Models
PIC12F1822T-I/RF Part Data Attributes
|
PIC12F1822T-I/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1822T-I/RF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1822T-I/RF
This table gives cross-reference parts and alternative options found for PIC12F1822T-I/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1822T-I/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1822T-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1822T-I/RF vs PIC12F1822T-E/RF |
PIC12F1822-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1822T-I/RF vs PIC12F1822-I/RF |
PIC12F1822-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1822T-I/RF vs PIC12F1822-E/RF |