Part Details for PIC12F519-E/MC by Microchip Technology Inc
Overview of PIC12F519-E/MC by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F519-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1381
|
Newark | 1.5Kb Flash Program, 64B Flash Data, 8Mhz Internal Oscillator, 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC12F519-E/MC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $0.9210 | Buy Now |
DISTI #
PIC12F519-E/MC-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8DFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC12F519-E/MC
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F519-E/MC) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Tube | 0 |
|
RFQ | |
DISTI #
70454036
|
RS | 1.5KB Flash Program, 64B Flash Data,8MHz Internal Oscillator8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. PIC12F519-E/MC RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
NAC | 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC12F519-E/MC
|
Avnet Silica | MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube (Alt: PIC12F519-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12F519-E/MC
PIC12F519-E/MC CAD Models
PIC12F519-E/MC Part Data Attributes
|
PIC12F519-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F519-E/MC
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F519-E/MC
This table gives cross-reference parts and alternative options found for PIC12F519-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F519-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F519-I/MC | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F519-E/MC vs PIC12F519-I/MC |
PIC12F519T-E/MC | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F519-E/MC vs PIC12F519T-E/MC |
PIC12F519T-I/MC | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F519-E/MC vs PIC12F519T-I/MC |