Datasheets
PIC12F683-I/P by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Part Details for PIC12F683-I/P by Microchip Technology Inc

Overview of PIC12F683-I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC12F683-I/P

Part # Distributor Description Stock Price Buy
DISTI # 97K7161
Newark 8 Bit Microcontroller, Flash, Pic12F6Xx, 20 Mhz, 3.5 Kb, 128 Byte, 8, Dip Rohs Compliant: Yes |Microchip PIC12F683-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 16380
  • 1 $1.9900
$1.9900 Buy Now
DISTI # 89H0442
Newark Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC12F683-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 850
  • 1 $1.9900
$1.9900 Buy Now
DISTI # PIC12F683-I/P-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube 5594
In Stock
  • 1 $1.9100
$1.9100 Buy Now
DISTI # PIC12F683-I/P
Avnet Americas MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F683-I/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.7200
  • 25 $1.7000
  • 100 $1.7000
$1.7000 / $1.7200 Buy Now
DISTI # 89H0442
Avnet Americas MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Bulk (Alt: 89H0442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk 850 Partner Stock
  • 1 $1.9900
$1.9900 Buy Now
DISTI # 579-PIC12F683-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O RoHS: Compliant 2500
  • 1 $1.9100
$1.9100 Buy Now
DISTI # PIC12F683-I/P
Microchip Technology Inc 8 pin PIC w/CCP/PWM, 10 bit A2D, comparator, midrange core, 2K words flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 6656

Alternates Available
  • 1 $1.7200
  • 25 $1.6500
  • 100 $1.6200
  • 1,000 $1.4900
  • 5,000 $1.4100
$1.4100 / $1.7200 Buy Now
DISTI # 70045481
RS 8-Pin 3.5 KB Flash 128 RAM 6 I/O | Microchip Technology Inc. PIC12F683-I/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 86 Weeks, 0 Days Container: Bulk 1150
  • 360 $2.3000
  • 3,600 $2.1800
  • 18,000 $2.0700
  • 36,000 $1.9500
$1.9500 / $2.3000 Buy Now
Future Electronics PIC12F Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 159
Tube
  • 1 $2.1500
  • 25 $2.1000
  • 50 $2.0600
  • 150 $2.0000
  • 300 $1.9100
$1.9100 / $2.1500 Buy Now
Onlinecomponents.com 8-Pin Flash-Based - 8-Bit CMOS Microcontroller - NanoWatt Technology - 20MHz - 2.0V-5.5V - 6I/O - Industrial Temperature - Plastic DIP Package RoHS: Compliant 1200 In Stock
10076 Factory Stock
  • 60 $1.8900
  • 120 $1.8800
  • 300 $1.8600
  • 540 $1.8500
  • 1,020 $1.8400
  • 2,520 $1.8400
  • 5,040 $1.8300
  • 7,500 $1.8200
$1.8200 / $1.8900 Buy Now
Quest Components 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8 288
  • 1 $7.7130
  • 50 $4.7564
  • 211 $4.2422
$4.2422 / $7.7130 Buy Now
DISTI # PIC12F683-I/P
Avnet Americas MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F683-I/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.7200
  • 25 $1.7000
  • 100 $1.7000
$1.7000 / $1.7200 Buy Now
DISTI # 89H0442
Avnet Americas MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Bulk (Alt: 89H0442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk 850 Partner Stock
  • 1 $1.9900
$1.9900 Buy Now
DISTI # PIC12F683-I/P
TME IC: PIC microcontroller, 3.5kB, 20MHz, CMOS,ICSP, 2รท5.5VDC, THT Min Qty: 1 50
  • 1 $2.2800
  • 5 $2.2400
  • 30 $2.2100
  • 120 $2.0600
$2.0600 / $2.2800 Buy Now
Ameya Holding Limited PIC12F Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 10001
RFQ
DISTI # PIC12F683-I/P
Avnet Americas MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F683-I/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.7200
  • 25 $1.7000
  • 100 $1.7000
$1.7000 / $1.7200 Buy Now
DISTI # 89H0442
Avnet Americas MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube - Bulk (Alt: 89H0442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk 850 Partner Stock
  • 1 $1.9900
$1.9900 Buy Now
NAC 3.5 KB Flash, 128 RAM, 6 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 8040
  • 1 $2.3500
  • 100 $2.1300
  • 500 $1.9600
  • 1,000 $1.9100
$1.9100 / $2.3500 Buy Now
DISTI # PIC12F683-I/P
Avnet Silica MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube (Alt: PIC12F683-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 0 Weeks, 6 Days Silica - 60
Buy Now
DISTI # PIC12F683-I/P
EBV Elektronik MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube (Alt: PIC12F683-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 9759034
element14 Asia-Pacific MCU, 8BIT, PIC12, 20MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each 16380
  • 1 $2.7741
  • 25 $2.4292
  • 100 $2.0255
$2.0255 / $2.7741 Buy Now
DISTI # 1523923
element14 Asia-Pacific MCU, 8BIT, PIC12, 20MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Container: Tube 40
  • 1 $138.1990
$138.1990 Buy Now
DISTI # 9759034
Farnell MCU, 8BIT, PIC12, 20MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each 16380
  • 1 $2.7723
  • 25 $2.4227
  • 100 $2.0106
$2.0106 / $2.7723 Buy Now
DISTI # 1523923
Farnell MCU, 8BIT, PIC12, 20MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 1 Days Container: Tube 40
  • 1 $120.3593
$120.3593 Buy Now
Master Electronics 8-Pin Flash-Based - 8-Bit CMOS Microcontroller - NanoWatt Technology - 20MHz - 2.0V-5.5V - 6I/O - Industrial Temperature - Plastic DIP Package RoHS: Compliant 1200 In Stock
10076 Factory Stock
  • 60 $1.8900
  • 120 $1.8800
  • 300 $1.8600
  • 540 $1.8500
  • 1,020 $1.8400
  • 2,520 $1.8400
  • 5,040 $1.8300
  • 7,500 $1.8200
$1.8200 / $1.8900 Buy Now

Part Details for PIC12F683-I/P

PIC12F683-I/P CAD Models

PIC12F683-I/P Part Data Attributes

PIC12F683-I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC12F683-I/P Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 8 Weeks, 4 Days
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES BY 3V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size 8
CPU Family PIC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.27 mm
Number of I/O Lines 6
Number of Terminals 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 3584
ROM Programmability FLASH
Seated Height-Max 5.33 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC12F683-I/P

This table gives cross-reference parts and alternative options found for PIC12F683-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F683-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC12F683-E/PG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683-E/PG
PIC12F683-I/PG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683-I/PG
Part Number Description Manufacturer Compare
PIC12F683-E/SNG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683-E/SNG
PIC12F683T-I/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683T-I/MF
PIC12F683-I/SNG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683-I/SNG
PIC12F683T-E/MD 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683T-E/MD
PIC12F683T-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683T-I/SN
PIC12F683-E/PG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683-E/PG
PIC12F683T-I/SNG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683T-I/SNG
PIC12F683T-E/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683T-E/SN
PIC12F683T-E/SNG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683T-E/SNG
PIC12F683T-I/MFG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 Microchip Technology Inc PIC12F683-I/P vs PIC12F683T-I/MFG

PIC12F683-I/P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F683-I/P by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F683-I/P by Microchip Technology Inc

  • Please alert me when PIC12F683-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC12F683-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F683-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for the following PIC12F683-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F683-I/P.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare PIC12F683-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: