Part Details for PIC12F683T-E/SN by Microchip Technology Inc
Results Overview of PIC12F683T-E/SN by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F683T-E/SN Information
PIC12F683T-E/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F683T-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89H0445
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12F683T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.6800 | Buy Now |
|
DISTI #
PIC12F683T-E/SNCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
17453 In Stock |
|
$1.9200 / $1.9250 | Buy Now |
|
DISTI #
PIC12F683T-E/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: PIC12F683T-E/SN) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9250 / $2.2000 | Buy Now |
|
DISTI #
579-PIC12F683T-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O RoHS: Compliant | 2270 |
|
$1.9300 | Buy Now |
|
DISTI #
PIC12F683T-E/SN
|
Microchip Technology Inc | 8 pin PIC w/CCP/PWM, 10 bit A2D, comparator, midrange coroe, 2K words flash, SOIC, Projected EOL: 2034-04-22 COO: China, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.4500 / $1.7200 | Buy Now |
|
DISTI #
70453805
|
RS | 3.5 KB FLASH, 128 RAM, 6 I/O8 SOIC 3.90MM(.150IN) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 | RFQ |
|
|
Future Electronics | PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 13200Reel |
|
$1.9300 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8 RAM - 2 to 5.5V - 8-SOIC - T&R. COO: China RoHS: Compliant |
3300 In Stock |
|
$1.6600 / $1.7700 | Buy Now |
|
DISTI #
68483981
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2316 | Americas - 3300 |
|
$1.9146 / $2.2208 | Buy Now |
|
DISTI #
68483981
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2316 | Americas - 3300 |
|
$1.9146 / $2.2208 | Buy Now |
US Tariff Estimator: PIC12F683T-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12F683T-E/SN
PIC12F683T-E/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC12F683T-E/SN Part Data Attributes
|
|
PIC12F683T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F683T-E/SN
Microchip Technology Inc
8 pin PIC w/CCP/PWM, 10 bit A2D, comparator, midrange coroe, 2K words flash
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Opertes At 2.5 V Minimum Supply @ 4 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Pic | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 3584 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 20 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12F683T-E/SN
This table gives cross-reference parts and alternative options found for PIC12F683T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F683T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC12F683-E/SNVAO | Microchip Technology Inc | Check for Price | APG STANDARD | PIC12F683T-E/SN vs PIC12F683-E/SNVAO |
| PIC12F683-I/SNVAO | Microchip Technology Inc | Check for Price | 8 pin PIC w/CCP/PWM, 10 bit A2D, comparator, midrange core, 2K words flash | PIC12F683T-E/SN vs PIC12F683-I/SNVAO |
PIC12F683T-E/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F683T-E/SN is 20 MHz.
-
The PIC12F683T-E/SN has 6 KB of flash memory.
-
Yes, the PIC12F683T-E/SN can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The current consumption of the PIC12F683T-E/SN in sleep mode is typically around 100 nA.
-
No, the PIC12F683T-E/SN does not have built-in EEPROM. However, it has a 128-byte data EEPROM that can be used to store data.