Part Details for PIC16C505T-04I/SL by Microchip Technology Inc
Overview of PIC16C505T-04I/SL by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C505T-04I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3178
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip PIC16C505T-04I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
PIC16C505T-04I/SLCT-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2600 In Stock |
|
$1.9750 / $1.9800 | Buy Now |
DISTI #
PIC16C505T-04I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N T/R - Bulk (Alt: PIC16C505T-04I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $1.9300 | Buy Now |
DISTI #
579-16C505T-04I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp SOIC14 RoHS: Compliant | 2600 |
|
$1.9700 / $1.9800 | Buy Now |
DISTI #
E54:1762_00050673
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Date Code: 2244 | Europe - 2600 |
|
$1.8730 | Buy Now |
DISTI #
V72:2272_06454709
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2597 |
|
$2.0260 / $2.2330 | Buy Now |
DISTI #
PIC16C505T-04I/SL
|
Microchip Technology Inc | MCU CMOS 14LD 1K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$1.6600 / $1.9300 | Buy Now |
DISTI #
70453868
|
RS | 1.5 KB OTP, 72 RAM, 12 I/O14 SOIC .150in T/R | Microchip Technology Inc. PIC16C505T-04I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.0300 | RFQ |
|
Future Electronics | PIC16C Series 1.5 KB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 11 I/O - 1.5KB (1K x 12) OTP - 72 x 8 RAM - 3 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 5200 Factory Stock |
|
$1.9600 / $5.3700 | Buy Now |
Part Details for PIC16C505T-04I/SL
PIC16C505T-04I/SL CAD Models
PIC16C505T-04I/SL Part Data Attributes:
|
PIC16C505T-04I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C505T-04I/SL
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C505T-04I/SL
This table gives cross-reference parts and alternative options found for PIC16C505T-04I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C505T-04I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C505-04I/SLVAO | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16C505-04I/SLVAO |
PIC16LC505-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16LC505-04I/SL |
PIC16LC505T-04I/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16LC505T-04I/SL |
PIC16LC505T-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16LC505T-04/SL |
PIC16C505T-04I/SLVAO | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16C505T-04I/SLVAO |
PIC16LC505-04/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16LC505-04/SL |
PIC16C505-04E/SL | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16C505-04E/SL |
PIC16C505-04E/SLVAO | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16C505T-04I/SL vs PIC16C505-04E/SLVAO |