Part Details for PIC16C57C-04E/SO by Microchip Technology Inc
Overview of PIC16C57C-04E/SO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C57C-04E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C57C-04E/SO-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16C57C-04E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C57C-04E/SO) RoHS: Compliant Min Qty: 270 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16C57C-04E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C57C-04E/SO) RoHS: Compliant Min Qty: 270 Package Multiple: 27 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16C57C-04E/SO
PIC16C57C-04E/SO CAD Models
PIC16C57C-04E/SO Part Data Attributes:
|
PIC16C57C-04E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57C-04E/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.87 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | EPROM | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C57C-04E/SO
This table gives cross-reference parts and alternative options found for PIC16C57C-04E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-04E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57C-04I/SO301 | Microcontroller | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57C-04I/SO301 |
PIC16C57CT-04/SO123 | Microcontroller | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57CT-04/SO123 |
PIC16C57C-04I/SO039 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57C-04I/SO039 |
PIC16C57C-04E/SO123 | Microcontroller | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57C-04E/SO123 |
PIC16C57C-04/SO123 | Microcontroller | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57C-04/SO123 |
PIC16C57C-04/SO301 | Microcontroller | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57C-04/SO301 |
PIC16C57CT-04I/SO024 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57CT-04I/SO024 |
PIC16C57CT-04/SO025 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57CT-04/SO025 |
PIC16C57C-04/SO035 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57C-04/SO035 |
PIC16C57C-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57C-04E/SO vs PIC16C57C-04/SO |