Part Details for PIC16C67-04I/PQ by Microchip Technology Inc
Results Overview of PIC16C67-04I/PQ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C67-04I/PQ Information
PIC16C67-04I/PQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C67-04I/PQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23C4371
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16C67-04I/PQ RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $10.0000 | Buy Now |
|
DISTI #
PIC16C67-04I/PQ-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 44MQFP Min Qty: 96 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4625 | Buy Now |
|
DISTI #
PIC16C67-04I/PQ
|
Avnet Americas | - Trays (Alt: PIC16C67-04I/PQ) COO: China RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$9.4625 / $10.8143 | Buy Now |
|
DISTI #
579-PIC16C67-04I/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 0 |
|
$9.4700 | Order Now |
|
DISTI #
PIC16C67-04I/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD 4MHZ 8K OTP, MQFP, Projected EOL: 2034-01-01 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Container: Tray | In Stock: 0 and Alternates Available |
|
$8.0500 / $9.3500 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 14KB (8K x 14) OTP - 368 x 8 RAM - 4 to 6V - 44-MQFP (10x10). COO: Philippines RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
|
DISTI #
19042168
|
Verical | MCU 8-bit PIC RISC 14KB EPROM 3.3V/5V Automotive 44-Pin MQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 36 | Americas - 36 |
|
$20.4224 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 96 |
|
$5.9900 / $9.9834 | Buy Now |
|
|
Quest Components | 76 |
|
$8.3195 / $13.3112 | Buy Now | |
|
|
Quest Components | 76 |
|
$13.9767 / $17.9701 | Buy Now |
US Tariff Estimator: PIC16C67-04I/PQ by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C67-04I/PQ
PIC16C67-04I/PQ Part Data Attributes
|
|
PIC16C67-04I/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C67-04I/PQ
Microchip Technology Inc
MCU CMOS 44 LD 4MHZ 8K OTP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp44,.52sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | MQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 1993-07-01 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 33 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 44 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.52SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 368 | |
| ROM (words) | 8192 | |
| ROM Programmability | Eprom | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.35 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16C67-04I/PQ
This table gives cross-reference parts and alternative options found for PIC16C67-04I/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C67-04I/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16C67-04I/L | Microchip Technology Inc | $10.0984 | MCU CMOS 44 LD 4MHZ 8K OTP | PIC16C67-04I/PQ vs PIC16C67-04I/L |
| PIC16C67-04/P | Microchip Technology Inc | $9.0379 | MCU CMOS 40 LD 4MHZ 8K OTP | PIC16C67-04I/PQ vs PIC16C67-04/P |
| PIC16C67-04/PQ | Microchip Technology Inc | $9.3911 | MCU CMOS 44 LD 4MHZ 8K OTP | PIC16C67-04I/PQ vs PIC16C67-04/PQ |