Microcontrollers and Processors
PIC16C774-I/L
Microchip Technology Inc
Description: 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44

Overview of PIC16C774-I/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for PIC16C774-I/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C4913
Newark Mcu, 8Bit, Pic16, 20Mhz, Plcc-44, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc, No. Of I/O S:33I/O S, Adc Resolution:12Bit Rohs Compliant: Yes |Microchip PIC16C774-I/L RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $10.6300
  • 100 $9.6900
$9.6900 / $10.6300 Buy Now
DISTI # PIC16C774-I/L-ND
DigiKey IC MCU 8BIT 7KB OTP 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube 90
In Stock
  • 1 $10.1700
  • 25 $9.8100
  • 100 $9.4000
$9.4000 / $10.1700 Buy Now
DISTI # PIC16C774-I/L
Avnet Americas MCU 8-Bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16C774-I/L) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $10.1700
  • 100 $9.4000
$9.4000 / $10.1700 Buy Now
DISTI # 579-PIC16C774-I/L
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 256 RAM 33 I/O RoHS: Compliant 91
  • 1 $10.1700
  • 10 $9.8100
  • 27 $9.4000
$9.4000 / $10.1700 Buy Now
DISTI # PIC16C774-I/L
Microchip Technology Inc MCU CMOS 44 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 4185

Alternates Available
  • 1 $10.1700
  • 25 $9.8100
  • 100 $9.4000
  • 1,000 $8.6300
  • 5,000 $8.2800
$8.2800 / $10.1700 Buy Now
DISTI # 70453672
RS 7 KB OTP, 256 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C774-I/L RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 81 $18.5600
  • 405 $17.6400
  • 810 $16.7100
  • 1,620 $15.7800
$15.7800 / $18.5600 RFQ
Future Electronics PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks Container: Tube 0
Tube
  • 27 $8.7900
  • 54 $8.7300
  • 81 $8.6900
  • 108 $8.6500
$8.6500 / $8.7900 Buy Now
Onlinecomponents.com Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP - 256 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59). RoHS: Compliant 4185 Factory Stock
  • 21 $14.0400
  • 41 $10.7900
  • 61 $10.1500
  • 81 $9.9500
$9.9500 / $14.0400 Buy Now
NAC 7 KB OTP, 256 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 3348
  • 1 $10.7100
  • 100 $9.7100
  • 500 $9.1000
  • 1,000 $8.8800
$8.8800 / $10.7100 Buy Now
DISTI # PIC16C774-I/L
Avnet Silica MCU 8-Bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube (Alt: PIC16C774-I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP - 256 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59). RoHS: Compliant 4185 Factory Stock
  • 21 $14.0400
  • 41 $10.7900
  • 61 $10.1500
  • 81 $9.9500
$9.9500 / $14.0400 Buy Now

CAD Models for PIC16C774-I/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16C774-I/L by Microchip Technology Inc

PIC16C774-I/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
Package Description
PLASTIC, MO-047AC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.59 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
33
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
OTPROM
Screening Level
TS 16949
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C774-I/L
    Microchip Technology Inc
    8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44
    VS

Alternate Parts for PIC16C774-I/L

This table gives cross-reference parts and alternative options found for PIC16C774-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C774-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C774-E/L 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 Microchip Technology Inc PIC16C774-I/L vs PIC16C774-E/L
Part Number Description Manufacturer Compare
PIC16C774-I/PQ 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-022AB, MQFP-44 Microchip Technology Inc PIC16C774-I/L vs PIC16C774-I/PQ
PIC16C774T-E/PT 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C774-I/L vs PIC16C774T-E/PT
PIC16C774T/PT 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16C774-I/L vs PIC16C774T/PT
PIC16C774/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC16C774-I/L vs PIC16C774/P
PIC16C774T/L 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 Microchip Technology Inc PIC16C774-I/L vs PIC16C774T/L
PIC16C774-I/JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC16C774-I/L vs PIC16C774-I/JW
PIC16C774/JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC16C774-I/L vs PIC16C774/JW
PIC16C774-E/L 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 Microchip Technology Inc PIC16C774-I/L vs PIC16C774-E/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C774-I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C774-I/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C774-I/L would you like to use for your alert(s)?
  • Please alert me when PIC16C774-I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C774-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C774-I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C774-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C774-I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C774-I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: