Part Details for PIC16F1507-E/ML by Microchip Technology Inc
Results Overview of PIC16F1507-E/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1507-E/ML Information
PIC16F1507-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1507-E/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39T6719
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-20, Product Range:Pic16 Family Pic16F150X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16F1507-E/ML RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
|
DISTI #
PIC16F1507-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20QFN Min Qty: 546 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2300 | Buy Now |
|
DISTI #
PIC16F1507-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin PQFN EP Tube - Rail/Tube (Alt: PIC16F1507-E/ML) COO: Thailand RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.4857 | Buy Now |
|
DISTI #
579-PIC16F1507-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
DISTI #
PIC16F1507-E/ML
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, QFN, Projected EOL: 2039-07-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 46 and Alternates Available |
|
$1.0600 / $1.4800 | Buy Now |
|
DISTI #
70048401
|
RS | IC, MCU, 8-BIT, 3.5KB, RAM, 128B, 2X8-BIT, 1X16-BIT, 12-CH, 10-BIT, QFN-20 Min Qty: 546 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-20. RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.3000 / $1.3900 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 3.5KB (2K x 14) FLASH Program Memory - 128 x 8 RAM - 2.3 to 5.5V - 20-QFN (4x4). COO: Malaysia RoHS: Compliant | 46 Factory Stock |
|
$1.2700 / $2.0350 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 182 |
|
$1.1070 / $2.9520 | Buy Now |
|
|
Quest Components | 145 |
|
$1.6960 / $3.3920 | Buy Now |
US Tariff Estimator: PIC16F1507-E/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1507-E/ML
PIC16F1507-E/ML Part Data Attributes
|
|
PIC16F1507-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1507-E/ML
Microchip Technology Inc
3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc20,.16sq,20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | QFN-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 16mhz At 2.3v Min Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 18 | |
| Number of Terminals | 20 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| RAM (words) | 128 | |
| ROM (words) | 3584 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1507-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1507-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1507-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F1507-H/MLVAO | Microchip Technology Inc | Check for Price | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V | PIC16F1507-E/ML vs PIC16F1507-H/MLVAO |
| PIC16F1507T-H/MLVAO | Microchip Technology Inc | Check for Price | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V | PIC16F1507-E/ML vs PIC16F1507T-H/MLVAO |
PIC16F1507-E/ML Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC16F1507-E/ML is 20 MHz.
-
The internal oscillator of PIC16F1507-E/ML can be configured using the OSCCON register. The oscillator frequency can be selected by setting the IRCF bits (OSCCON<6:4>).
-
The minimum voltage rating of PIC16F1507-E/ML is 1.8V and the maximum voltage rating is 5.5V.
-
The EUSART module of PIC16F1507-E/ML can be used for asynchronous serial communication. The module can be configured using the TXSTA and RCSTA registers. The baud rate can be set using the SPBRG register.
-
The PLL in PIC16F1507-E/ML is used to multiply the internal oscillator frequency by 4, allowing the microcontroller to operate at higher frequencies while maintaining a lower oscillator frequency.