Part Details for PIC16F1508T-I/SO by Microchip Technology Inc
Overview of PIC16F1508T-I/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1508T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1043
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F150X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16F1508T-I/SO Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
PIC16F1508T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1613 In Stock |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
PIC16F1508T-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: PIC16F1508T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
579-PIC16F1508T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V RoHS: Compliant | 0 |
|
$1.3700 / $1.6300 | Order Now |
DISTI #
PIC16F1508T-I/SO
|
Microchip Technology Inc | 7KB Flash, 256B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-03-01 RoHS: Compliant pbFree: Yes |
4800 Alternates Available |
|
$1.2000 / $1.6300 | Buy Now |
DISTI #
70572785
|
RS | 7KB Flash, 256B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC | Microchip Technology Inc. PIC16F1508T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 17 I/O - 7KB (4K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 20-SOIC - T&R. RoHS: Compliant | 4800 Factory Stock |
|
$1.2900 / $2.7000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 7KB FLASH 20-SOIC | 1600 |
|
RFQ | |
|
NAC | 7KB Flash, 256B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.4500 / $1.7800 | Buy Now |
Part Details for PIC16F1508T-I/SO
PIC16F1508T-I/SO CAD Models
PIC16F1508T-I/SO Part Data Attributes
|
PIC16F1508T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1508T-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1508T-I/SO
This table gives cross-reference parts and alternative options found for PIC16F1508T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1508T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1508T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F1508T-I/SO vs PIC16F1508T-E/SO |
PIC16F1508-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F1508T-I/SO vs PIC16F1508-E/SO |
PIC16F1508-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F1508T-I/SO vs PIC16F1508-I/SO |