Part Details for PIC16F1615-E/P by Microchip Technology Inc
Results Overview of PIC16F1615-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1615-E/P Information
PIC16F1615-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1615-E/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25Y7097
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic12 Family Pic12F16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F1615-E/P RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
|
DISTI #
PIC16F1615-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 420 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
|
DISTI #
PIC16F1615-E/P
|
Avnet Americas | - Rail/Tube (Alt: PIC16F1615-E/P) COO: China RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8714 | Buy Now |
|
DISTI #
579-PIC16F1615-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8bit MCU 14 PDIP 14KB Flash, 1K RAM RoHS: Compliant | 261 |
|
$1.5400 / $1.8700 | Buy Now |
|
DISTI #
PIC16F1615-E/P
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, PDIP, Projected EOL: 2039-01-05 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 4080 and Alternates Available |
|
$1.3700 / $1.8700 | Buy Now |
|
DISTI #
70537243
|
RS | 14KB FLASH, 1K RAM, 32MHZ INT. OSC, 10-BIT ADC, ZCD, WWDT, CRC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$0.8800 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 14-PDIP. COO: Thailand RoHS: Compliant | 4080 Factory Stock |
|
$1.6500 / $2.4000 | Buy Now |
|
DISTI #
PIC16F1615-E/P
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, THT, PDIP14, PIC16 Min Qty: 1 | 0 |
|
$1.6800 / $1.9200 | RFQ |
|
|
NAC | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC. Package: 14 PDIP .300in TUBE - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 3270 |
|
$1.6400 / $2.0200 | Buy Now |
|
DISTI #
PIC16F1615-E/P
|
EBV Elektronik | (Alt: PIC16F1615-E/P) RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F1615-E/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1615-E/P
PIC16F1615-E/P Part Data Attributes
|
|
PIC16F1615-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1615-E/P
Microchip Technology Inc
14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Manufacturer Package Code | PDIP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.3 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 19.05 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 12 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 14 | |
| Number of Timers | 11 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| RAM (words) | 1024 | |
| ROM (words) | 14336 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 5.334 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1615-E/P
This table gives cross-reference parts and alternative options found for PIC16F1615-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1615-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF1615-I/P | Microchip Technology Inc | $1.7700 | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1615-E/P vs PIC16LF1615-I/P |
| PIC16LF1615-E/P | Microchip Technology Inc | $1.9000 | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1615-E/P vs PIC16LF1615-E/P |