PIC16F1619-I/SS
Microchip Technology Inc
Description: PIC16F1619-I/SS

Overview of PIC16F1619-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for PIC16F1619-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25Y7123
Newark 14Kb Flash, 1K Ram, 32Mhz Int. Osc, 10Bit Adc, Zcd, Wwdt, Crc 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F1619-I/SS RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3100
$1.3100 Buy Now
DISTI # PIC16F1619-I/SS-ND
DigiKey IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 74
In Stock
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # PIC16F1619-I/SS
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1619-I/SS) RoHS: Compliant Min Qty: 469 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # 579-PIC16F1619-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 8bit MCU 20 SSOP 14KB Flash, 1K RAM RoHS: Compliant 9525
  • 1 $1.4700
  • 25 $1.4000
  • 67 $1.2600
  • 268 $1.2500
  • 1,005 $1.2300
  • 5,025 $1.2000
$1.2000 / $1.4700 Buy Now
DISTI # PIC16F1619-I/SS
Microchip Technology Inc 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes 1021

Alternates Available
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
  • 1,000 $1.1800
  • 5,000 $1.1000
$1.1000 / $1.5300 Buy Now
DISTI # 70537269
RS 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16F1619-I/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk 0
  • 1 $2.5200
  • 10 $2.4000
  • 50 $2.2700
  • 100 $2.1500
$2.1500 / $2.5200 RFQ
Future Electronics PIC16F1619 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 603 Package Multiple: 67 Lead time: 6 Weeks Container: Tube 0
Tube
  • 67 $1.3700
  • 134 $1.3500
  • 201 $1.3300
  • 335 $1.3100
  • 670 $1.2800
$1.2800 / $1.3700 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant 670 In Stock
1005 Factory Stock
  • 67 $1.3700
  • 134 $1.3200
  • 268 $1.3000
  • 536 $1.2600
  • 1,005 $1.2400
  • 2,546 $1.2000
  • 5,025 $1.1800
  • 7,504 $1.1600
$1.1600 / $1.3700 Buy Now
DISTI # 69147775
Verical MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2315 Americas - 670
  • 67 $1.7810
  • 134 $1.7160
  • 268 $1.6900
  • 536 $1.6380
  • 1,005 $1.6120
$1.6120 / $1.7810 Buy Now
DISTI # 69701110
Verical MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2325 Americas - 503
  • 5 $1.3160
$1.3160 Buy Now
DISTI # PIC16F1619-I/SS
TME IC: PIC microcontroller, 14kB, 32MHz, I2C,SPI,UART, 2.3÷5.5VDC Min Qty: 1 0
  • 1 $1.6400
  • 5 $1.5500
  • 25 $1.4100
  • 100 $1.3500
$1.3500 / $1.6400 RFQ
NAC 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube 804
  • 1 $1.6500
  • 100 $1.4900
  • 500 $1.3700
  • 1,000 $1.3400
$1.3400 / $1.6500 Buy Now
DISTI # PIC16F1619-I/SS
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F1619-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F1619-I/SS
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F1619-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks, 0 Days EBV - 2546
Buy Now
LCSC 8KB 2.3V5.5V PIC 1KB 32MHz FLASH 18 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS 5
  • 1 $1.0699
  • 10 $0.9339
  • 30 $0.8526
  • 67 $0.7710
  • 469 $0.7330
  • 1,340 $0.7159
$0.7159 / $1.0699 Buy Now
Master Electronics MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant 670 In Stock
1005 Factory Stock
  • 67 $1.3700
  • 134 $1.3200
  • 268 $1.3000
  • 536 $1.2600
  • 1,005 $1.2400
  • 2,546 $1.2000
  • 5,025 $1.1800
  • 7,504 $1.1600
$1.1600 / $1.3700 Buy Now

CAD Models for PIC16F1619-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1619-I/SS by Microchip Technology Inc

PIC16F1619-I/SS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Bit Size
8
CPU Family
PIC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
14336
ROM Programmability
FLASH
Speed
32 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1619-I/SS
    Microchip Technology Inc
    PIC16F1619-I/SS
    VS

Alternate Parts for PIC16F1619-I/SS

This table gives cross-reference parts and alternative options found for PIC16F1619-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1619-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1619-E/SS PIC16LF1619-E/SS Microchip Technology Inc PIC16F1619-I/SS vs PIC16LF1619-E/SS
PIC16F1619T-I/SS PIC16F1619T-I/SS Microchip Technology Inc PIC16F1619-I/SS vs PIC16F1619T-I/SS
PIC16F1619-E/SS PIC16F1619-E/SS Microchip Technology Inc PIC16F1619-I/SS vs PIC16F1619-E/SS
PIC16F1619T-E/SS PIC16F1619T-E/SS Microchip Technology Inc PIC16F1619-I/SS vs PIC16F1619T-E/SS

Related Parts for PIC16F1619-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1619-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1619-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1619-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16F1619-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1619-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1619-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1619-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1619-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1619-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: