-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0507
|
Newark | Mcu, 8Bit, Pic16F17Xx, 32Mhz, Qfn-16, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:16Pins, Mcu Case Style:Qfn, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip PIC16F1705-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 814 |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
PIC16F1705-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
638 In Stock |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
PIC16F1705-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN Tube/Tray - Rail/Tube (Alt: PIC16F1705-I/ML) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Container: Tube | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
579-PIC16F1705-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC RoHS: Compliant | 1139 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
PIC16F1705-I/ML
|
Microchip Technology Inc | 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2184 Alternates Available |
|
$1.0100 / $1.3800 | Buy Now |
DISTI #
70452779
|
RS | MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube | Microchip Technology Inc. PIC16F1705-I/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube RoHS: Compliant | 2184 Factory Stock |
|
$1.2100 / $1.7500 | Buy Now |
DISTI #
PIC16F1705-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN Tube/Tray - Rail/Tube (Alt: PIC16F1705-I/ML) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Container: Tube | 0 |
|
$1.1300 / $1.3800 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 8K FLASH 16QFN | 2184 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1705-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1705-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1705-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1705-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1705-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/ML vs PIC16F1705-E/ML |
PIC16F1705T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/ML vs PIC16F1705T-I/ML |