-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,14PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X5851
|
Newark | 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 14 Kb, 1 Kb, 14, Soic Rohs Compliant: Yes |Microchip PIC16F1705-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4212 |
|
$1.1100 / $1.3400 | Buy Now |
DISTI #
08X6342
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Soic-14, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F1705-I/SL Min Qty: 627 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
PIC16F1705-I/SL-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
25675 In Stock |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
PIC16F1705-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC Tube/Tray - Rail/Tube (Alt: PIC16F1705-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Container: Tube | 0 |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
579-PIC16F1705-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC RoHS: Compliant | 14343 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
V99:2348_06462471
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Americas - 674 |
|
$1.2350 | Buy Now |
DISTI #
PIC16F1705-I/SL
|
Microchip Technology Inc | 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.2900 | Buy Now |
DISTI #
70431522
|
RS | 14 SOIC .150in TUBE14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP | Microchip Technology Inc. PIC16F1705-I/SL RoHS: Not Compliant Min Qty: 627 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2900 | RFQ |
|
Future Electronics | PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 57 Container: Tube | 0Tube |
|
$1.1500 / $1.2400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube RoHS: Compliant |
1191 In Stock |
|
$0.9890 / $1.2590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1705-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1705-I/SL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1705-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1705-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1705-E/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/SL vs PIC16F1705-E/P |
PIC16F1705T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/SL vs PIC16F1705T-I/ML |
PIC16F1705-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/SL vs PIC16F1705-I/ML |
PIC16F1705-I/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/SL vs PIC16F1705-I/P |
PIC16F1705-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1705-I/SL vs PIC16F1705-E/ML |