-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8381
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16F1828-E/SS RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
PIC16F1828-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
402 In Stock |
|
$1.6200 / $1.9600 | Buy Now |
DISTI #
PIC16F1828-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1828-E/SS) RoHS: Compliant Min Qty: 402 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $1.9600 | Buy Now |
DISTI #
579-PIC16F1828ESS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc RoHS: Compliant | 129 |
|
$1.6200 / $1.9600 | Buy Now |
DISTI #
PIC16F1828-E/SS
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM, 32 MHz Int Osc, 18 I/0, EnhMid Range, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
35 Alternates Available |
|
$1.4100 / $1.9600 | Buy Now |
DISTI #
70047826
|
RS | 7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1828-E/SS RoHS: Not Compliant Min Qty: 402 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 67 | 0 |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube RoHS: Compliant | 0 |
|
$1.7100 / $2.4900 | Buy Now |
DISTI #
66730197
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2305 | Americas - 419 |
|
$1.7510 | Buy Now |
DISTI #
PIC16F1828-E/SS
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SSOP20, PIC16 Min Qty: 1 | 0 |
|
$1.6900 / $2.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1828-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1828-E/SS
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 4.40 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1828-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1828-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1828T-I/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1828-E/SS vs PIC16F1828T-I/SS |
PIC16F1828-I/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1828-E/SS vs PIC16F1828-I/SS |