-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2752
|
Newark | 8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 7 Kb, 256 Byte, 20, Qfn Rohs Compliant: Yes |Microchip PIC16F1828-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3465 |
|
$1.6600 / $1.9400 | Buy Now |
DISTI #
73R8382
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:7Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Qfn Rohs Compliant: Yes |Microchip PIC16F1828-I/ML RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
PIC16F1828-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8436 In Stock |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
PIC16F1828-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1828-I/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
579-PIC16F1828IML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc RoHS: Compliant | 587 |
|
$1.5800 / $1.8400 | Buy Now |
DISTI #
PIC16F1828-I/ML
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM, 32 MHz Int Osc, 18 I/0, EnhMid Range, Projected EOL: 2034-07-23 RoHS: Compliant pbFree: Yes | 61917 |
|
$1.4000 / $1.9200 | Buy Now |
DISTI #
70047827
|
RS | 7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1828-I/ML RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 256 B RAM 32 MHz 32-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.6300 / $1.7400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube RoHS: Compliant |
455 In Stock |
|
$1.4700 / $1.6800 | Buy Now |
DISTI #
67187016
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2304 | Americas - 455 |
|
$1.9760 / $2.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1828-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1828-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1828-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1828-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1828-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC16F1828-I/ML vs PIC16F1828-E/ML |