-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4378
|
Newark | Mcu, 8Bit, 32Mhz, Dip-20, Product Range:Pic16 Family Pic16F182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Dip, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16F1829-E/P Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
PIC16F1829-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
220 In Stock |
|
$2.1900 / $2.6600 | Buy Now |
DISTI #
PIC16F1829-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP - Bulk (Alt: PIC16F1829-E/P) RoHS: Compliant Min Qty: 286 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.6600 | Buy Now |
DISTI #
579-PIC16F1829-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid RoHS: Compliant | 2605 |
|
$2.1800 / $2.6600 | Buy Now |
DISTI #
PIC16F1829-E/P
|
Microchip Technology Inc | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 18 I/O, Projected EOL: 2034-12-27 RoHS: Compliant pbFree: Yes |
128 Alternates Available |
|
$1.9300 / $2.6600 | Buy Now |
DISTI #
70470214
|
RS | MCU 8-Bit 14K Flash XLP 2.5/3.3/5V DIP20 | Microchip Technology Inc. PIC16F1829-E/P RoHS: Not Compliant Min Qty: 308 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 1 kB RAM 18 I/O 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 17 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-PDIP. RoHS: Compliant | 88 Factory Stock |
|
$2.0100 / $2.5600 | Buy Now |
DISTI #
PIC16F1829-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin PDIP - Bulk (Alt: PIC16F1829-E/P) RoHS: Compliant Min Qty: 286 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.6600 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 20DIP | 128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1829-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1829-E/P
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1829-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1829-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1829T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829T-E/GZ |
PIC16F1829-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829-I/MLVAO |
PIC16F1829-I/SL | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829-I/SL |
PIC16F1829T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829T-I/MLVAO |
PIC16F1829-I/ST | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829-I/ST |
PIC16F1829T-I/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829T-I/SS |
PIC16F1829-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829-E/SSVAO |
PIC16F1829T-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829T-E/SOVAO |
PIC16F1829T-I/SL | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829T-I/SL |
PIC16F1829-I/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1829-E/P vs PIC16F1829-I/SS |