-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0837
|
Newark | Mcu, 8Bit, Pic16, 8Mips, Soic-28, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Cpu Speed:8Mips, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:25I/O S, Embeddedrohs Compliant: Yes |Microchip PIC16F18456-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 381 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
PIC16F18456-I/SO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
289 In Stock |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
PIC16F18456-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 28-Pin SOIC Tube - Bulk (Alt: PIC16F18456-I/SO) RoHS: Compliant Min Qty: 405 Package Multiple: 27 Container: Bulk | 0 |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
579-PIC16F18456-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant | 1236 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
PIC16F18456-I/SO
|
Microchip Technology Inc | 28KB, 2KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
2780 Alternates Available |
|
$1.3200 / $1.8100 | Buy Now |
|
Future Electronics | 28KB 2KB RAM 2xPWMs Comparator DAC 12-bit ADCC CWG EUSART 2 SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 486 Package Multiple: 27 Container: Tube | 0Tube |
|
$1.5000 / $1.5700 | Buy Now |
|
Onlinecomponents.com | 8 bit MCU - Extreme Low Power - 28KB Flash - 2KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead SOIC | 2754 Factory Stock |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
PIC16F18456-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 28-Pin SOIC Tube - Bulk (Alt: PIC16F18456-I/SO) RoHS: Compliant Min Qty: 405 Package Multiple: 27 Container: Bulk | 0 |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
PIC16F18456-I/SO
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, SO28, PIC16 Min Qty: 1 | 0 |
|
$1.8000 / $1.9300 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 28kB, SRAM: 2kB, EEPROM: 256B, SMD | 2780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18456-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18456-I/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18456-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18456-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18456-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18456-I/SO vs PIC16F18456-E/SO |
PIC16F18456T-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18456-I/SO vs PIC16F18456T-E/SO |
PIC16F18456T-I/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18456-I/SO vs PIC16F18456T-I/SO |