Part Details for PIC16F505-E/ST by Microchip Technology Inc
Overview of PIC16F505-E/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F505-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0450
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip PIC16F505-E/ST Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
PIC16F505-E/ST-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 14TSSOP Min Qty: 672 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0250 | Buy Now |
DISTI #
PIC16F505-E/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F505-E/ST) RoHS: Compliant Min Qty: 672 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.1600 | Buy Now |
DISTI #
579-PIC16F505-E/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O RoHS: Compliant | 753 |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
PIC16F505-E/ST
|
Microchip Technology Inc | 14 PIN Baseline PIC with 1024 words of program memory & 72 bypes of SRAM, Projected EOL: 2034-08-16 RoHS: Compliant pbFree: Yes |
10080 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
DISTI #
70573533
|
RS | 1.5 KB Flash, 72 RAM, 12 I/O | Microchip Technology Inc. PIC16F505-E/ST RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 72 x 8 RAM - 2 to 5.5V - 14-TSSOP. RoHS: Compliant | 10080 Factory Stock |
|
$1.1300 / $1.6400 | Buy Now |
DISTI #
31264568
|
Verical | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 88 Package Multiple: 88 | Americas - 88 |
|
$2.2122 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.5KB FLASH 14TSSOP | 10080 |
|
RFQ |
Part Details for PIC16F505-E/ST
PIC16F505-E/ST CAD Models
PIC16F505-E/ST Part Data Attributes:
|
PIC16F505-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F505-E/ST
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F505-E/ST
This table gives cross-reference parts and alternative options found for PIC16F505-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F505-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F505-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505-E/ST vs PIC16F505-I/STVAO |
PIC16F505T-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F505-E/ST vs PIC16F505T-E/ST |
PIC16F505T-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505-E/ST vs PIC16F505T-E/STVAO |
PIC16F505T-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505-E/ST vs PIC16F505T-I/STVAO |
PIC16F505-I/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F505-E/ST vs PIC16F505-I/ST |