Part Details for PIC16F505T-I/ST by Microchip Technology Inc
Overview of PIC16F505T-I/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F505T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0455
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip PIC16F505T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 | Buy Now |
DISTI #
PIC16F505T-I/ST-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 14TSSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0125 | Buy Now |
DISTI #
PIC16F505T-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16F505T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
579-PIC16F505T-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
PIC16F505T-I/ST
|
Microchip Technology Inc | 14 PIN Baseline PIC with 1024 words of program memory & 72 bytes of SRAM, Projected EOL: 2034-08-13 RoHS: Compliant pbFree: Yes |
11000 Alternates Available |
|
$0.8300 / $1.1200 | Buy Now |
DISTI #
70573443
|
RS | 1.5 KB Flash, 72 RAM, 12 I/O | Microchip Technology Inc. PIC16F505T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 72 x 8 RAM - 2 to 5.5V - 14-TSSOP - T&R. RoHS: Compliant | 10000 Factory Stock |
|
$1.0100 / $2.1100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.5KB FLASH 14TSSOP | 11000 |
|
RFQ | |
|
NAC | 1.5 KB Flash, 72 RAM, 12 I/O - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.0100 / $1.2500 | Buy Now |
Part Details for PIC16F505T-I/ST
PIC16F505T-I/ST CAD Models
PIC16F505T-I/ST Part Data Attributes:
|
PIC16F505T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F505T-I/ST
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F505T-I/ST
This table gives cross-reference parts and alternative options found for PIC16F505T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F505T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F505-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505T-I/ST vs PIC16F505-I/STVAO |
PIC16F505T-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F505T-I/ST vs PIC16F505T-E/ST |
PIC16F505T-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505T-I/ST vs PIC16F505T-E/STVAO |
PIC16F505T-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F505T-I/ST vs PIC16F505T-I/STVAO |
PIC16F505-I/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F505T-I/ST vs PIC16F505-I/ST |
PIC16F505-E/ST | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | PIC16F505T-I/ST vs PIC16F505-E/ST |