-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9171
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-20 Rohs Compliant: Yes |Microchip PIC16F628A-E/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$3.2600 | Buy Now |
DISTI #
PIC16F628A-E/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2883 In Stock |
|
$3.1400 | Buy Now |
DISTI #
PIC16F628A-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F628A-E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.7889 | Buy Now |
DISTI #
579-PIC16F628A-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O RoHS: Compliant | 1779 |
|
$3.1300 / $3.1400 | Buy Now |
DISTI #
PIC16F628A-E/SS
|
Microchip Technology Inc | N/A, Projected EOL: 2034-05-23 RoHS: Compliant pbFree: Yes |
628 Alternates Available |
|
$2.3100 / $2.7300 | Buy Now |
DISTI #
70454613
|
RS | 3.5 KB Flash, 224 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16F628A-E/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.7700 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 67 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.1300 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant | 603 Factory Stock |
|
$2.9900 / $3.8100 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 | 628 |
|
RFQ | |
|
NAC | 3.5 KB Flash, 224 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 469 |
|
$3.0600 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F628A-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F628A-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F628A-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F628A-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F628A-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F628A-E/SS vs PIC16F628A-I/SS |
PIC16F628AT-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F628A-E/SS vs PIC16F628AT-I/SS |
PIC16F628AT-I/SSC01 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F628A-E/SS vs PIC16F628AT-I/SSC01 |
PIC16F628AT-I/SSG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F628A-E/SS vs PIC16F628AT-I/SSG |