Part Details for PIC16F677-E/SS by Microchip Technology Inc
Overview of PIC16F677-E/SS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F677-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7508
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-20, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC16F677-E/SS Min Qty: 402 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
PIC16F677-E/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 402 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8375 | Buy Now |
DISTI #
PIC16F677-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F677-E/SS) RoHS: Compliant Min Qty: 402 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $1.8400 | Buy Now |
DISTI #
579-PIC16F677-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O RoHS: Compliant | 276 |
|
$1.8400 | Buy Now |
DISTI #
PIC16F677-E/SS
|
Microchip Technology Inc | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
24 Alternates Available |
|
$1.5200 / $1.8400 | Buy Now |
DISTI #
70453365
|
RS | 3.5 KB Flash, 128 RAM, 18 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16F677-E/SS RoHS: Not Compliant Min Qty: 402 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.7500 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 536 Package Multiple: 67 Container: Tube | 0Tube |
|
$1.8400 / $1.9600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP Tube RoHS: Compliant | 0 |
|
$2.0100 / $2.9300 | Buy Now |
DISTI #
PIC16F677-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F677-E/SS) RoHS: Compliant Min Qty: 402 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $1.8400 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 | 24 |
|
RFQ |
Part Details for PIC16F677-E/SS
PIC16F677-E/SS CAD Models
PIC16F677-E/SS Part Data Attributes:
|
PIC16F677-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F677-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F677-E/SS
This table gives cross-reference parts and alternative options found for PIC16F677-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F677-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F677T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F677-E/SS vs PIC16F677T-I/SSVAO |
PIC16F677-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F677-E/SS vs PIC16F677-I/SS |
PIC16F677-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F677-E/SS vs PIC16F677-I/SSVAO |
PIC16F677T-I/SSV05 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F677-E/SS vs PIC16F677T-I/SSV05 |