Part Details for PIC16F818-E/P by Microchip Technology Inc
Overview of PIC16F818-E/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F818-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5200
|
Newark | Mcu, 8Bit, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16F818-E/P Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
PIC16F818-E/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18DIP Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2875 | Buy Now |
DISTI #
PIC16F818-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F818-E/P) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Tube | 0 |
|
$2.9222 | Buy Now |
DISTI #
579-PIC16F818-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ext Temp PDIP18 RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
PIC16F818-E/P
|
Microchip Technology Inc | MCU CMOS 18LD 20MHz 1K Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1999 Alternates Available |
|
$2.4400 / $2.8800 | Buy Now |
DISTI #
70573332
|
RS | 1.75 KB Flash, 128 RAM, 16 I/O | Microchip Technology Inc. PIC16F818-E/P RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 128 x 8 RAM - 4 to 5.5V - 18-PDIP. RoHS: Compliant | 1975 Factory Stock |
|
$3.6100 / $5.2600 | Buy Now |
|
Bristol Electronics | 493 |
|
RFQ | ||
DISTI #
PIC16F818-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F818-E/P) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Tube | 0 |
|
$2.9222 | Buy Now |
Part Details for PIC16F818-E/P
PIC16F818-E/P CAD Models
PIC16F818-E/P Part Data Attributes:
|
PIC16F818-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F818-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F818-E/P
This table gives cross-reference parts and alternative options found for PIC16F818-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F818-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F818-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16F818-E/P vs PIC16F818-I/P |