Part Details for PIC16F872-E/SS by Microchip Technology Inc
Overview of PIC16F872-E/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F872-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4632
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,ssop,28Pin,plastic Rohs Compliant: Yes |Microchip PIC16F872-E/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
PIC16F872-E/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
251 In Stock |
|
$4.3100 | Buy Now |
DISTI #
PIC16F872-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F872-E/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$4.0300 / $4.2400 | Buy Now |
DISTI #
579-PIC16F872-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 22 |
|
$4.3100 | Buy Now |
DISTI #
PIC16F872-E/SS
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 2K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$3.6600 / $4.2400 | Buy Now |
DISTI #
70470222
|
RS | PIC16F872-E/SS,8bit PIC Microcontroller,20MHz,2Kx14 words Flash,28-Pin SSOP | Microchip Technology Inc. PIC16F872-E/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.8000 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 Container: Tube | 0Tube |
|
$4.3100 / $4.6100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH Program Memory - 64 x 8 EEPROM - 128 x 8 RAM - 4 to 5.5V - 28-SSOP. RoHS: Compliant | 0 |
|
$4.7300 / $6.9000 | Buy Now |
DISTI #
PIC16F872-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F872-E/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$4.0300 / $4.2400 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 | 11 |
|
RFQ |
Part Details for PIC16F872-E/SS
PIC16F872-E/SS CAD Models
PIC16F872-E/SS Part Data Attributes
|
PIC16F872-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F872-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1999-12-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F872-E/SS
This table gives cross-reference parts and alternative options found for PIC16F872-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F872-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F872T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F872-E/SS vs PIC16F872T-I/SS |
PIC16F872T-E/SSC01 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F872-E/SS vs PIC16F872T-E/SSC01 |
PIC16F872T/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F872-E/SS vs PIC16F872T/SS |
PIC16F872/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F872-E/SS vs PIC16F872/SS |
PIC16F872-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16F872-E/SS vs PIC16F872-I/SS |