Part Details for PIC16HV616-E/ML by Microchip Technology Inc
Overview of PIC16HV616-E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16HV616-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8590
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16Hv6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, Interfaces:- Rohs Compliant: Yes |Microchip PIC16HV616-E/ML Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
PIC16HV616-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16QFN Min Qty: 546 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2900 | Buy Now |
DISTI #
PIC16HV616-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 16-Pin QFN EP Tube - Bulk (Alt: PIC16HV616-E/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
579-PIC16HV616-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB Flash 128 RAM RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
DISTI #
PIC16HV616-E/ML
|
Microchip Technology Inc | 14 PIN, 4KB FLASH, 128 RAM, 12 I/O, Projected EOL: 2034-11-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1200 / $1.5600 | Buy Now |
DISTI #
70572749
|
RS | 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator | Microchip Technology Inc. PIC16HV616-E/ML RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Future Electronics | PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 Container: Tube | 0Tube |
|
$1.3800 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 2 to 5V - 16-QFN (4x4). RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
PIC16HV616-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 16-Pin QFN EP Tube - Bulk (Alt: PIC16HV616-E/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5600 | Buy Now |
|
NAC | 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.3800 / $1.6900 | Buy Now |
Part Details for PIC16HV616-E/ML
PIC16HV616-E/ML CAD Models
PIC16HV616-E/ML Part Data Attributes:
|
PIC16HV616-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16HV616-E/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16HV616-E/ML
This table gives cross-reference parts and alternative options found for PIC16HV616-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16HV616-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16HV616T-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16HV616-E/ML vs PIC16HV616T-I/ML |
PIC16HV616T-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16HV616-E/ML vs PIC16HV616T-E/ML |
PIC16HV616-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16HV616-E/ML vs PIC16HV616-I/ML |
PIC16HV616-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16HV616-E/ML vs PIC16HV616-I/MLVAO |
PIC16HV616T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16HV616-E/ML vs PIC16HV616T-I/MLVAO |