Part Details for PIC16LF1516-E/SP by Microchip Technology Inc
Overview of PIC16LF1516-E/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1516-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R3024
|
Newark | Mcu, 8Bit, 20Mhz, Spdip-28, Product Range:Pic16 Family Pic16Lf151X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16LF1516-E/SP Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
PIC16LF1516-E/SP-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SPDIP Min Qty: 345 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
PIC16LF1516-E/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16LF1516-E/SP) RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
579-PIC16LF1516-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
PIC16LF1516-E/SP
|
Microchip Technology Inc | 28 pin, 14KB Flash, 512B RAM, 10-bit ADC, 1.8-3.6V, Projected EOL: 2034-12-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6500 / $2.2900 | Buy Now |
DISTI #
70572143
|
RS | 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 1.8V-3.6V | Microchip Technology Inc. PIC16LF1516-E/SP RoHS: Not Compliant Min Qty: 345 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - A/D 17x10b - 1.8 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$2.0000 / $2.8900 | Buy Now |
DISTI #
PIC16LF1516-E/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16LF1516-E/SP) RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2900 | Buy Now |
|
NAC | 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 1.8V-3.6V - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 165 Package Multiple: 15 Container: Tube | 0 |
|
$2.0100 / $2.4800 | Buy Now |
Part Details for PIC16LF1516-E/SP
PIC16LF1516-E/SP CAD Models
PIC16LF1516-E/SP Part Data Attributes:
|
PIC16LF1516-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1516-E/SP
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1516-E/SP
This table gives cross-reference parts and alternative options found for PIC16LF1516-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1516-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1516-I/SP | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC16LF1516-E/SP vs PIC16LF1516-I/SP |