Part Details for PIC16LF15313-E/RF by Microchip Technology Inc
Overview of PIC16LF15313-E/RF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF15313-E/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF15313-E/RF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
957 In Stock |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
PIC16LF15313-E/RF
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin UDFN Tube - Rail/Tube (Alt: PIC16LF15313-E/RF) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
579-PIC16LF15313E/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C | 0 |
|
$0.7400 | Order Now |
DISTI #
PIC16LF15313-E/RF
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6890 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 224 x 8 EEPROM - 256 x 8 RAM - 1.8 to 3.6V - 8-DFN (3x3). | 6840 Factory Stock |
|
$0.7820 / $1.1400 | Buy Now |
DISTI #
PIC16LF15313-E/RF
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin UDFN Tube - Rail/Tube (Alt: PIC16LF15313-E/RF) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
PIC16LF15313-E/RF
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C),UART Min Qty: 1 | 0 |
|
$0.8600 / $0.9900 | RFQ |
|
Ameya Holding Limited | 6890 |
|
RFQ | ||
DISTI #
PIC16LF15313-E/RF
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin UDFN Tube - Rail/Tube (Alt: PIC16LF15313-E/RF) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9000 | Buy Now |
Part Details for PIC16LF15313-E/RF
PIC16LF15313-E/RF CAD Models
PIC16LF15313-E/RF Part Data Attributes
|
PIC16LF15313-E/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15313-E/RF
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15313-E/RF
This table gives cross-reference parts and alternative options found for PIC16LF15313-E/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15313-E/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15313T-E/RFVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313-E/RF vs PIC16LF15313T-E/RFVAO |
PIC16F15313T-E/RF | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313-E/RF vs PIC16F15313T-E/RF |
PIC16F15313-E/RFVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16LF15313-E/RF vs PIC16F15313-E/RFVAO |
PIC16LF15313T-E/RF | RISC Microcontroller | Microchip Technology Inc | PIC16LF15313-E/RF vs PIC16LF15313T-E/RF |
PIC16F15313T-E/RFVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16LF15313-E/RF vs PIC16F15313T-E/RFVAO |