Part Details for PIC16LF18323-I/ST by Microchip Technology Inc
Overview of PIC16LF18323-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF18323-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9180
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14 Rohs Compliant: Yes |Microchip PIC16LF18323-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2368 |
|
$0.8840 / $1.0700 | Buy Now |
DISTI #
PIC16LF18323-I/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1845 In Stock |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
PIC16LF18323-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF18323-I/ST) RoHS: Compliant Min Qty: 768 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
579-PIC16LF18323I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM RoHS: Compliant | 0 |
|
$0.8500 / $1.0300 | Order Now |
DISTI #
PIC16LF18323-I/ST
|
Microchip Technology Inc | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS, Projected EOL: 2039-07-28 RoHS: Compliant pbFree: Yes |
6212 Alternates Available |
|
$0.7400 / $1.0300 | Buy Now |
|
Future Electronics | PIC16 Series 3.5 kB Flash 256 B RAM 12 I/O 8-Bit Microcontroller - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.8400 / $0.9700 | Buy Now |
|
Onlinecomponents.com | 3.5KB 1.8V~3.6V PIC 32MHz 12 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS RoHS: Compliant |
864 In Stock 7104 Factory Stock |
|
$0.7740 / $0.9420 | Buy Now |
DISTI #
PIC16LF18323-I/ST
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C),UART Min Qty: 1 | 0 |
|
$0.9500 / $1.0700 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB FLASH 14TSSOP | 7268 |
|
RFQ | |
|
NAC | 3.5KB, 256 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 5664 |
|
$0.9000 / $1.1100 | Buy Now |
Part Details for PIC16LF18323-I/ST
PIC16LF18323-I/ST CAD Models
PIC16LF18323-I/ST Part Data Attributes:
|
PIC16LF18323-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18323-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-04-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18323-I/ST
This table gives cross-reference parts and alternative options found for PIC16LF18323-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18323-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18323-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18323-I/ST vs PIC16LF18323-E/ST |
PIC16LF18323T-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18323-I/ST vs PIC16LF18323T-I/ST |
PIC16LF18323T-E/ST | RISC Microcontroller | Microchip Technology Inc | PIC16LF18323-I/ST vs PIC16LF18323T-E/ST |