Microcontrollers and Processors
PIC16LF18857T-I/SS
Microchip Technology Inc
Description: IC MCU 8BIT 56KB FLASH 28SSOP

Overview of PIC16LF18857T-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PIC16LF18857T-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y7602
Newark Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16Lf18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:56Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16LF18857T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.5700
$1.5700 Buy Now
DISTI # PIC16LF18857T-I/SS-ND
DigiKey IC MCU 8BIT 56KB FLASH 28SSOP Min Qty: 2100 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,100 $1.5200
$1.5200 Buy Now
DISTI # PIC16LF18857T-I/SS
Avnet Americas SSOP 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Tape and Reel (Alt: PIC16LF18857T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.8500
  • 25 $1.6900
  • 100 $1.5200
$1.5200 / $1.8500 Buy Now
DISTI # 579-PIC16LF18857TISS
Mouser Electronics 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C RoHS: Compliant 626
  • 1 $1.8500
  • 25 $1.6900
  • 100 $1.5200
$1.5200 / $1.8500 Buy Now
DISTI # PIC16LF18857T-I/SS
Microchip Technology Inc 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.8500
  • 25 $1.6900
  • 100 $1.5200
  • 1,000 $1.4000
  • 5,000 $1.3400
$1.3400 / $1.8500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 0
  • 2,100 $1.6200
$1.6200 Buy Now
Onlinecomponents.com 56KB Flash, 4KB Ram, 256B Ee, Adcc, Analog, Pwm, Cwg, SMT, Hlt, Wwdt, Scan/crc RoHS: Compliant 10500 Factory Stock
  • 525 $3.0400
  • 1,050 $1.8700
  • 1,575 $1.4800
  • 2,100 $1.4500
$1.4500 / $3.0400 Buy Now
NAC 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 4200
  • 1 $1.9800
  • 100 $1.7900
  • 500 $1.6500
  • 1,000 $1.6100
$1.6100 / $1.9800 Buy Now
Master Electronics 56KB Flash, 4KB Ram, 256B Ee, Adcc, Analog, Pwm, Cwg, SMT, Hlt, Wwdt, Scan/crc RoHS: Compliant 10500 Factory Stock
  • 525 $3.0400
  • 1,050 $1.8700
  • 1,575 $1.4800
  • 2,100 $1.4500
$1.4500 / $3.0400 Buy Now

CAD Models for PIC16LF18857T-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF18857T-I/SS by Microchip Technology Inc

PIC16LF18857T-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2017-07-06
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 1.8V MIN@16 MHZ
Address Bus Width
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
Length
10.2 mm
Low Power Mode
YES
Number of External Interrupts
4
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
32 MHz
Supply Current-Max
4.25 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF18857T-I/SS
    Microchip Technology Inc
    IC MCU 8BIT 56KB FLASH 28SSOP
    VS

Alternate Parts for PIC16LF18857T-I/SS

This table gives cross-reference parts and alternative options found for PIC16LF18857T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18857T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF18857T-E/SS RISC Microcontroller Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16LF18857T-E/SS
PIC16F18857-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857-I/SS
PIC16F18857-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857-E/SS
PIC16F18857T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857T-I/SS
PIC16LF18857-I/SS IC MCU 8BIT 56KB FLASH 28SSOP Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16LF18857-I/SS
Part Number Description Manufacturer Compare
PIC16F18857-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857-E/SS
PIC16LF18857-E/SP RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16LF18857-E/SP
PIC16F18857-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857-E/SO
PIC16LF18857-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16LF18857-I/ML
PIC16LF18857-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16LF18857-E/ML
PIC16LF18857-I/SP RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16LF18857-I/SP
PIC16F18857-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857-I/SS
PIC16LF18857-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16LF18857-E/P
PIC16F18857T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857T-I/SS
PIC16F18857-E/SP RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18857T-I/SS vs PIC16F18857-E/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF18857T-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF18857T-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF18857T-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16LF18857T-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF18857T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF18857T-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF18857T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF18857T-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF18857T-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: