Part Details for PIC16LF19186-E/MV by Microchip Technology Inc
Overview of PIC16LF19186-E/MV by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF19186-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8507
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-48, Product Range:Pic16 Family Pic16Lf191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfn-Ep, Qualification:-Rohs Compliant: Yes |Microchip PIC16LF19186-E/MV Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
PIC16LF19186-E/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 48UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
305 In Stock |
|
$2.3000 / $2.7600 | Buy Now |
DISTI #
PIC16LF19186-E/MV
|
Avnet Americas | Full-Featured Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 40-Pin UQFN Tube - Bulk (Alt: PIC16LF19186-E/MV) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7600 | Buy Now |
DISTI #
579-PIC16LF19186-EMV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
DISTI #
PIC16LF19186-E/MV
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2044-09-01 RoHS: Compliant pbFree: Yes |
2013 Alternates Available |
|
$2.0100 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | 2013 Factory Stock |
|
$2.4100 / $3.4900 | Buy Now | |
DISTI #
PIC16LF19186-E/MV
|
Avnet Americas | Full-Featured Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 40-Pin UQFN Tube - Bulk (Alt: PIC16LF19186-E/MV) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7600 | Buy Now |
DISTI #
PIC16LF19186-E/MV
|
TME | IC: PIC microcontroller, 28kB, 32MHz, MSSP (SPI / I2C),UART x2 Min Qty: 1 | 0 |
|
$2.5800 / $2.8600 | RFQ |
|
Ameya Holding Limited | 2013 |
|
RFQ |
Part Details for PIC16LF19186-E/MV
PIC16LF19186-E/MV CAD Models
PIC16LF19186-E/MV Part Data Attributes:
|
PIC16LF19186-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF19186-E/MV
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 43 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF19186-E/MV
This table gives cross-reference parts and alternative options found for PIC16LF19186-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF19186-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF19186-I/MV | Microcontroller | Microchip Technology Inc | PIC16LF19186-E/MV vs PIC16LF19186-I/MV |
PIC16LF19186T-I/MV | Microcontroller | Microchip Technology Inc | PIC16LF19186-E/MV vs PIC16LF19186T-I/MV |