Part Details for PIC16LF84A-04/P by Microchip Technology Inc
Overview of PIC16LF84A-04/P by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF84A-04/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2832
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16LF84A-04/P Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 | Buy Now |
DISTI #
PIC16LF84A-04/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18DIP Min Qty: 125 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2250 | Buy Now |
DISTI #
PIC16LF84A-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF84A-04/P) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Tube | 0 |
|
$4.8800 / $5.1600 | Buy Now |
DISTI #
579-PIC16LF84A-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
DISTI #
PIC16LF84A-04/P
|
Microchip Technology Inc | MCU CMOS 18 LD LOW PWR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1940 Alternates Available |
|
$4.4300 / $5.1600 | Buy Now |
DISTI #
70048444
|
RS | 1.75 KB FLASH, 68 RAM, 13 I/O 18 PDIP .300IN TUBE, PDIP-18 | Microchip Technology Inc. PIC16LF84A-04/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 10 |
|
$3.1400 | Buy Now |
|
Future Electronics | PIC16 Series 1.75 KB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.2200 / $5.3200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) FLASH Program Memory - 64 x 8 EEPROM - 68 x 8 RAM - 2 to 5.5V - 18-PDIP. RoHS: Compliant | 1925 Factory Stock |
|
$5.7200 / $8.1600 | Buy Now |
DISTI #
71239142
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2336 | Americas - 245 |
|
$7.4625 / $12.1500 | Buy Now |
DISTI #
PIC16LF84A-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF84A-04/P) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Tube | 0 |
|
$4.8800 / $5.1600 | Buy Now |
Part Details for PIC16LF84A-04/P
PIC16LF84A-04/P CAD Models
PIC16LF84A-04/P Part Data Attributes:
|
PIC16LF84A-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF84A-04/P
Microchip Technology Inc
8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.984 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.94 mm | |
Speed | 4 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF84A-04/P
This table gives cross-reference parts and alternative options found for PIC16LF84A-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF84A-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F84A-04/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16LF84A-04/P vs PIC16F84A-04/P |
PIC16F84A-04E/P | MCU CMOS 18 LD 4MHZ 1K FLASH, -40C to +125C, 18-PDIP, TUBE | Microchip Technology Inc | PIC16LF84A-04/P vs PIC16F84A-04E/P |
PIC16F84A-04I/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16LF84A-04/P vs PIC16F84A-04I/P |
PIC16LF84A-04I/P | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16LF84A-04/P vs PIC16LF84A-04I/P |