Part Details for PIC18C452-E/P by Microchip Technology Inc
Results Overview of PIC18C452-E/P by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18C452-E/P Information
PIC18C452-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18C452-E/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C4972
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip PIC18C452-E/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 / $11.5300 | Buy Now |
|
DISTI #
PIC18C452-E/P-ND
|
DigiKey | IC MCU 8BIT 32KB OTP 40DIP Min Qty: 60 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8625 | Buy Now |
|
DISTI #
PIC18C452-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18C452-E/P) COO: China RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$10.8625 / $12.4143 | Buy Now |
|
DISTI #
579-PIC18C452-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O RoHS: Compliant | 54 |
|
$10.8700 | Buy Now |
|
DISTI #
PIC18C452-E/P
|
Microchip Technology Inc | MCU CMOS 40 LD 40MHZ 16K OTP, PDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 330 and Alternates Available |
|
$9.2700 / $10.7500 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 18C - 8-Bit - 40MHz - 33 I/O - 32KB (16K x 16) OTP - 1.5K x 8 RAM - A/D 8x10b - 4.2 to 5.5V - 40-PDIP. COO: Thailand RoHS: Compliant | 330 Factory Stock |
|
$11.9200 / $17.3800 | Buy Now |
|
|
NAC | 32 KB OTP, 1536 RAM, 34 I/O. Package: 40 PDIP .600in TUBE - PIC18 OTP & ROM-Less Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 260 |
|
$10.6000 / $12.7800 | Buy Now |
|
DISTI #
PIC18C452-E/P
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB EPROM 5V 40Pin PDIP Tube (Alt: PIC18C452-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | Microcontroller - PIC 18C - 8-Bit - 40MHz - 33 I/O - 32KB (16K x 16) OTP - 1.5K x 8 RAM - A/D 8x10b - 4.2 to 5.5V - 40-PDIP. COO: Thailand RoHS: Compliant | 330 Factory Stock |
|
$11.9200 / $17.3800 | Buy Now |
US Tariff Estimator: PIC18C452-E/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18C452-E/P
PIC18C452-E/P Part Data Attributes
|
|
PIC18C452-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C452-E/P
Microchip Technology Inc
MCU CMOS 40 LD 40MHZ 16K OTP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Manufacturer Package Code | PDIP-40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 1999-06-17 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 52.26 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 33 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1536 | |
| ROM (words) | 16384 | |
| ROM Programmability | Otprom | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.83 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 38 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18C452-E/P
This table gives cross-reference parts and alternative options found for PIC18C452-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C452-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18C452-I/P | Microchip Technology Inc | $10.2059 | MCU CMOS 40 LD 40MHZ 16K OTP | PIC18C452-E/P vs PIC18C452-I/P |
PIC18C452-E/P Frequently Asked Questions (FAQ)
-
The PIC18C452-E/P can operate at a maximum clock frequency of 40 MHz, but it's recommended to use a clock frequency of 20 MHz or less for most applications to ensure reliable operation.
-
The oscillator mode on the PIC18C452-E/P can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The available oscillator modes include HS (high-speed crystal), HSPLL (high-speed crystal with PLL), XT (crystal), and INTOSC (internal oscillator).
-
The PIC18C452-E/P can source up to 25 mA and sink up to 40 mA on its I/O pins, but it's recommended to limit the current to 10-15 mA per pin to ensure reliable operation.
-
The ADC on the PIC18C452-E/P can be used by configuring the ADCON0 and ADCON1 registers, selecting the desired analog input channel, and starting the conversion using the GO/DONE bit. The converted digital value can be read from the ADRESH and ADRESL registers.
-
The BOR feature on the PIC18C452-E/P is used to reset the microcontroller when the supply voltage falls below a certain threshold (typically 4.5V). This helps to prevent the microcontroller from operating erratically or unpredictably during power-on or power-down sequences.