-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5938
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-18, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:16I/O S, Msl:-Rohs Compliant: Yes |Microchip PIC18F1230-I/P Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
PIC18F1230-I/P-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
155 In Stock |
|
$4.1376 / $4.1900 | Buy Now |
DISTI #
PIC18F1230-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin PDIP Tube - Bulk (Alt: PIC18F1230-I/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Container: Bulk | 0 |
|
$3.6778 / $4.1900 | Buy Now |
DISTI #
579-PIC18F1230-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB Flash 256 RAM RoHS: Compliant | 761 |
|
$4.1300 / $4.1400 | Buy Now |
DISTI #
PIC18F1230-I/P
|
Microchip Technology Inc | 18 Pin, 4KB Enh Flash, 256 RAM, 16 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0300 / $4.1900 | Buy Now |
DISTI #
70046272
|
RS | MCU, 8-Bit, CMOS, 18-Pin, 4KB Flash, 256 RAM, 16 I/O, Motorcontrol | Microchip Technology Inc. PIC18F1230-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 / $4.9700 | RFQ |
|
Future Electronics | PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.1300 / $4.4600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin PDIP Tube RoHS: Compliant | 50 Factory Stock |
|
$3.9400 / $4.7300 | Buy Now |
DISTI #
PIC18F1230-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin PDIP Tube - Bulk (Alt: PIC18F1230-I/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Container: Bulk | 0 |
|
$3.6778 / $4.1900 | Buy Now |
DISTI #
PIC18F1230-I/P
|
TME | IC: PIC microcontroller, 4kB, 40MHz, 4.2÷5.5VDC, THT, DIP18, PIC18 Min Qty: 1 | 0 |
|
$4.7400 / $5.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F1230-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1230-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F1230-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1230-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F1230-E/P | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC18F1230-I/P vs PIC18F1230-E/P |
PIC18F1230T-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC18F1230-I/P vs PIC18F1230T-I/P |
PIC18LF1230-E/P | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC18F1230-I/P vs PIC18LF1230-E/P |
PIC18LF1230-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC18F1230-I/P vs PIC18LF1230-I/P |
PIC18LF1230T-E/P | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC18F1230-I/P vs PIC18LF1230T-E/P |