-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7705
|
Newark | 16Kb Flash, 1K Ram, 512 Eeprom, 12B Adcc, 8B Dac, Dma, 16-Bit Pwm, Pps, Uart, Spi/I2C 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18F14Q40-I/SO Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
150-PIC18F14Q40-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
434 In Stock |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
PIC18F14Q40-I/SO
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 16KByte Flash 1KByte SRAM 20-Pin SOIC Tube - Rail/Tube (Alt: PIC18F14Q40-I/SO) RoHS: Not Compliant Min Qty: 532 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
579-PIC18F14Q40-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM RoHS: Compliant | 884 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
PIC18F14Q40-I/SO
|
Microchip Technology Inc | 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2516 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 16KB (16K x 8) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-SOIC. |
760 In Stock 2584 Factory Stock |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
67590134
|
Verical | Low-Power, High-Performance Microcontroller with XLP Technology Min Qty: 38 Package Multiple: 38 Date Code: 2243 | Americas - 760 |
|
$1.4931 / $1.7748 | Buy Now |
DISTI #
PIC18F14Q40-I/SO
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 16KByte Flash 1KByte SRAM 20-Pin SOIC Tube - Rail/Tube (Alt: PIC18F14Q40-I/SO) RoHS: Not Compliant Min Qty: 532 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
PIC18F14Q40-I/SO
|
TME | IC: PIC microcontroller, 16kB, 64MHz, I2C,SPI x2,UART, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$1.2400 / $1.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F14Q40-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14Q40-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F14Q40-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14Q40-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F14Q40T-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC18F14Q40-I/SO vs PIC18F14Q40T-I/SO |
PIC18F14Q40-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC18F14Q40-I/SO vs PIC18F14Q40-E/SO |