Part Details for PIC18F24K40T-I/SO by Microchip Technology Inc
Overview of PIC18F24K40T-I/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F24K40T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2497
|
Newark | Mcu, 8Bit, Pic18F, 64Mhz, Soic-28, Product Range:Pic18 Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:24I/O S, Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip PIC18F24K40T-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1150 |
|
$1.4500 / $1.6800 | Buy Now |
DISTI #
98Y9241
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Soic .300In T/R Rohs Compliant: Yes |Microchip PIC18F24K40T-I/SO Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
PIC18F24K40T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3678 In Stock |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
PIC18F24K40T-I/SO
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-105C 25PPM - Tape and Reel (Alt: PIC18F24K40T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
579-PIC18F24K40TI/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 1270 |
|
$1.3200 / $1.6200 | Buy Now |
DISTI #
PIC18F24K40T-I/SO
|
Microchip Technology Inc | 16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$1.1700 / $1.6200 | Buy Now |
|
Future Electronics | 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 1600Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 25 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 28-SOIC - T&R. | 1600 Factory Stock |
|
$1.2100 / $1.4100 | Buy Now |
DISTI #
PIC18F24K40T-I/SO
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-105C 25PPM - Tape and Reel (Alt: PIC18F24K40T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 28SOIC | 1600 |
|
RFQ |
Part Details for PIC18F24K40T-I/SO
PIC18F24K40T-I/SO CAD Models
PIC18F24K40T-I/SO Part Data Attributes
|
PIC18F24K40T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K40T-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24K40T-I/SO
This table gives cross-reference parts and alternative options found for PIC18F24K40T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K40T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF24K40T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40T-I/SO vs PIC18LF24K40T-I/SO |
PIC18LF24K40-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40T-I/SO vs PIC18LF24K40-I/SO |
PIC18LF24K40-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40T-I/SO vs PIC18LF24K40-E/SO |
PIC18F24K40-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40T-I/SO vs PIC18F24K40-I/SO |