Part Details for PIC18F24K50-E/SS by Microchip Technology Inc
Overview of PIC18F24K50-E/SS by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F24K50-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F24K50-E/SS-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC18F24K50-E/SS
|
Avnet Americas | SSOP 16 KB Flash 2048 bytes RAM 48 MHz Int. Osc 25 I/0 PIC18 Core USB 2.0 - Rail/Tube (Alt: PIC18F24K50-E/SS) RoHS: Compliant Min Qty: 329 Package Multiple: 47 Container: Tube | 0 |
|
RFQ | |
DISTI #
70572248
|
RS | 16 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 25 I/0, PIC18 Core, USB 2.0 | Microchip Technology Inc. PIC18F24K50-E/SS RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
DISTI #
PIC18F24K50-E/SS
|
Avnet Americas | SSOP 16 KB Flash 2048 bytes RAM 48 MHz Int. Osc 25 I/0 PIC18 Core USB 2.0 - Rail/Tube (Alt: PIC18F24K50-E/SS) RoHS: Compliant Min Qty: 329 Package Multiple: 47 Container: Tube | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC18F24K50-E/SS
PIC18F24K50-E/SS CAD Models
PIC18F24K50-E/SS Part Data Attributes:
|
PIC18F24K50-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K50-E/SS
Microchip Technology Inc
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPEARTES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24K50-E/SS
This table gives cross-reference parts and alternative options found for PIC18F24K50-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K50-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF24K50-I/SS | MICROCONTROLLER | Microchip Technology Inc | PIC18F24K50-E/SS vs PIC18LF24K50-I/SS |
PIC18F24K50T-I/SS | MICROCONTROLLER | Microchip Technology Inc | PIC18F24K50-E/SS vs PIC18F24K50T-I/SS |
PIC18F24K50-I/SS | MICROCONTROLLER | Microchip Technology Inc | PIC18F24K50-E/SS vs PIC18F24K50-I/SS |