-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6680
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 48 Mhz, 16 Kb, 2 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC18F24K50-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 678 |
|
$2.6000 / $3.1200 | Buy Now |
DISTI #
PIC18F24K50-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
201 In Stock |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
PIC18F24K50-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F24K50-I/SO) RoHS: Compliant Min Qty: 243 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
579-PIC18F24K50-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. RoHS: Compliant | 1186 |
|
$2.4900 / $3.0000 | Buy Now |
DISTI #
PIC18F24K50-I/SO
|
Microchip Technology Inc | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1556 Alternates Available |
|
$2.1700 / $3.0000 | Buy Now |
DISTI #
70323047
|
RS | 16 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 25 I/0, PIC18 Core, USB 2.0 | Microchip Technology Inc. PIC18F24K50-I/SO RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $3.0000 | RFQ |
|
Future Electronics | PIC18F24 Series 8-Bit 48MHz 16KB Flash Microcontroller IC SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 27 Container: Tube | 0Tube |
|
$2.6400 / $2.8700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant | 1539 Factory Stock |
|
$2.6100 / $3.7900 | Buy Now |
DISTI #
77910252
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube Min Qty: 18 Package Multiple: 1 | Americas - 162 |
|
$4.1045 / $4.4603 | Buy Now |
DISTI #
PIC18F24K50-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F24K50-I/SO) RoHS: Compliant Min Qty: 243 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24K50-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K50-I/SO
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24K50-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K50-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F24K50-E/SO | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDSO28 | Microchip Technology Inc | PIC18F24K50-I/SO vs PIC18F24K50-E/SO |
PIC18LF24K50-I/SO | MICROCONTROLLER | Microchip Technology Inc | PIC18F24K50-I/SO vs PIC18LF24K50-I/SO |
PIC18F24K50T-I/SO | MICROCONTROLLER | Microchip Technology Inc | PIC18F24K50-I/SO vs PIC18F24K50T-I/SO |