Part Details for PIC18F24Q71-E/SP by Microchip Technology Inc
Overview of PIC18F24Q71-E/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC18F24Q71-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC18F24Q71-E/SP-ND
|
DigiKey | 16KB FLASH, 1KB RAM, 2X OPA, 12- Min Qty: 1 Lead time: 6 Weeks Container: Tube |
410 In Stock |
|
$1.6800 / $2.0200 | Buy Now |
DISTI #
PIC18F24Q71-E/SP
|
Avnet Americas | 16KB FLASH, 1KB RAM, 2X OPA, 12-BIT DIFFERENTIAL ADCC WITH COMPUTATION, 8/10-BIT DACS, 2 AC, APM, VIRTUAL PORT, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD - Bulk (Alt: PIC18F24Q71-E/SP) RoHS: Not Compliant Min Qty: 360 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $2.0200 | Buy Now |
DISTI #
579-PIC18F24Q71-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC RoHS: Compliant | 417 |
|
$1.6800 / $2.0200 | Buy Now |
DISTI #
PIC18F24Q71-E/SP
|
Microchip Technology Inc | 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC, Projected EOL: 2049-08-24 RoHS: Compliant pbFree: Yes |
2445 Alternates Available |
|
$1.4700 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15 Package Multiple: 15 | 0 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | 2445 Factory Stock |
|
$1.7700 / $2.5700 | Buy Now | |
DISTI #
PIC18F24Q71-E/SP
|
Avnet Americas | 16KB FLASH, 1KB RAM, 2X OPA, 12-BIT DIFFERENTIAL ADCC WITH COMPUTATION, 8/10-BIT DACS, 2 AC, APM, VIRTUAL PORT, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD - Bulk (Alt: PIC18F24Q71-E/SP) RoHS: Not Compliant Min Qty: 360 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $2.0200 | Buy Now |
|
Ameya Holding Limited | 2445 |
|
RFQ | ||
|
NAC | 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 1950 |
|
$1.7900 / $2.2000 | Buy Now |
|
Master Electronics | 2445 Factory Stock |
|
$1.7700 / $2.5700 | Buy Now |
Part Details for PIC18F24Q71-E/SP
PIC18F24Q71-E/SP CAD Models
PIC18F24Q71-E/SP Part Data Attributes:
|
PIC18F24Q71-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24Q71-E/SP
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |