Part Details for PIC18F25Q10-E/SP by Microchip Technology Inc
Overview of PIC18F25Q10-E/SP by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F25Q10-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC18F25Q10-E/SP-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SPDIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
383 In Stock |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
PIC18F25Q10-E/SP
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin Skinny PDIP Tube - Rail/Tube (Alt: PIC18F25Q10-E/SP) RoHS: Not Compliant Min Qty: 375 Package Multiple: 15 Container: Tube | 0 |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
579-PIC18F25Q10-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, RoHS: Compliant | 435 |
|
$1.5800 / $1.9100 | Buy Now |
DISTI #
PIC18F25Q10-E/SP
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
75 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$1.6800 | Buy Now |
DISTI #
PIC18F25Q10-E/SP
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin Skinny PDIP Tube - Rail/Tube (Alt: PIC18F25Q10-E/SP) RoHS: Not Compliant Min Qty: 375 Package Multiple: 15 Container: Tube | 0 |
|
$1.5800 / $1.9100 | Buy Now |
|
Ameya Holding Limited | 75 |
|
RFQ | ||
|
NAC | 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 60 |
|
$1.6800 / $2.0600 | Buy Now |
Part Details for PIC18F25Q10-E/SP
PIC18F25Q10-E/SP CAD Models
PIC18F25Q10-E/SP Part Data Attributes:
|
PIC18F25Q10-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25Q10-E/SP
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2304 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25Q10-E/SP
This table gives cross-reference parts and alternative options found for PIC18F25Q10-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q10-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25Q10-I/SP | RISC Microcontroller | Microchip Technology Inc | PIC18F25Q10-E/SP vs PIC18F25Q10-I/SP |