Part Details for PIC18F66K90-I/PTRSL by Microchip Technology Inc
Overview of PIC18F66K90-I/PTRSL by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F66K90-I/PTRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3559
|
Newark | 64Kb Flash, 4Kb Ram, 1Kb Ee, Nanowatt Xlp, Lcd 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F66K90-I/PTRSL Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
PIC18F66K90-I/PTRSL-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2200 | Buy Now |
DISTI #
PIC18F66K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Bulk (Alt: PIC18F66K90-I/PTRS) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$4.2200 / $5.0800 | Buy Now |
DISTI #
579-PIC18F66K90IPTRS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 4KB RAM nanoWatt XLP LCD RoHS: Compliant | 159 |
|
$4.2200 / $5.0800 | Buy Now |
DISTI #
PIC18F66K90-I/PTRSL
|
Microchip Technology Inc | 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, LCD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
651 Alternates Available |
|
$3.6900 / $5.0800 | Buy Now |
DISTI #
70452795
|
RS | 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, LCD64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18F66K90-I/PTRSL RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 / $8.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray RoHS: Compliant | 0 |
|
$4.4000 / $6.4200 | Buy Now |
DISTI #
PIC18F66K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Bulk (Alt: PIC18F66K90-I/PTRS) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$4.2200 / $5.0800 | Buy Now |
|
Ameya Holding Limited | MCU, PIC18, 64kB, 8bit, Flash, TQFP | 11 |
|
RFQ |
Part Details for PIC18F66K90-I/PTRSL
PIC18F66K90-I/PTRSL CAD Models
PIC18F66K90-I/PTRSL Part Data Attributes:
|
PIC18F66K90-I/PTRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F66K90-I/PTRSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F66K90-I/PTRSL
This table gives cross-reference parts and alternative options found for PIC18F66K90-I/PTRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F66K90-I/PTRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F66K90T-E/PTVAO | Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC18F66K90-I/PTRSL vs PIC18F66K90T-E/PTVAO |
PIC18F66K90-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66K90-I/PTRSL vs PIC18F66K90-I/PT |
PIC18F66K90T-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66K90-I/PTRSL vs PIC18F66K90T-E/PT |