Part Details for PIC18LF67K40-I/PT by Microchip Technology Inc
Overview of PIC18LF67K40-I/PT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PIC18LF67K40-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3945
|
Newark | Mcu, 8Bit, Risc, 16.25Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F K4X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:128Kb, Ram Memory Size:3.56Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:60I/O S, Rohs Compliant: Yes |Microchip PIC18LF67K40-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1391 |
|
$2.5300 / $3.0500 | Buy Now |
DISTI #
PIC18LF67K40-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2268 In Stock |
|
$2.4300 / $2.9300 | Buy Now |
DISTI #
PIC18LF67K40-I/PT
|
Avnet Americas | MCCPIC18LF67K40-I/PT - Trays (Alt: PIC18LF67K40-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.4300 / $2.9300 | Buy Now |
DISTI #
579-PIC18LF67K40I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT, RoHS: Compliant | 564 |
|
$2.4300 / $2.9300 | Buy Now |
DISTI #
V99:2348_16604154
|
Arrow Electronics | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 | Americas - 210 |
|
$2.7800 / $2.9220 | Buy Now |
DISTI #
PIC18LF67K40-I/PT
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT,, Projected EOL: 2044-02-27 RoHS: Compliant pbFree: Yes |
3680 Alternates Available |
|
$2.1300 / $2.9300 | Buy Now |
|
Future Electronics | PIC PIC XLP 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 64-TQFP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 60 I/O - 128KB (64K x 16) FLASH - 1K x 8 EEPROM - 3.5K x 8 RAM - 1.8 to 3.6V - 64-TQFP (10x10). RoHS: Compliant |
640 In Stock 3680 Factory Stock |
|
$2.2500 / $2.7400 | Buy Now |
DISTI #
70389659
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2334 | Americas - 640 |
|
$2.9770 / $3.5620 | Buy Now |
DISTI #
70323041
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 210 |
|
$2.7800 / $2.9220 | Buy Now |
Part Details for PIC18LF67K40-I/PT
PIC18LF67K40-I/PT CAD Models
PIC18LF67K40-I/PT Part Data Attributes
|
PIC18LF67K40-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF67K40-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 60 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 3568 | |
RAM (words) | 3568 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF67K40-I/PT
This table gives cross-reference parts and alternative options found for PIC18LF67K40-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF67K40-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F67K40T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC18LF67K40-I/PT vs PIC18F67K40T-E/PT |
PIC18F67K40-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF67K40-I/PT vs PIC18F67K40-E/PT |
PIC18F67K40-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF67K40-I/PT vs PIC18F67K40-I/PT |
PIC18F67K40T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF67K40-I/PT vs PIC18F67K40T-I/PT |
PIC18LF67K40-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF67K40-I/PT vs PIC18LF67K40-E/PT |
PIC18LF67K40T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF67K40-I/PT vs PIC18LF67K40T-I/PT |