Part Details for PIC24EP512GU810T-E/BG by Microchip Technology Inc
Overview of PIC24EP512GU810T-E/BG by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP512GU810T-E/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24EP512GU810T-E/BG
|
Microchip Technology Inc | 16-Bit MCU 121LD 512KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.3900 / $12.9300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24EP512GU810T-E/BG
PIC24EP512GU810T-E/BG CAD Models
PIC24EP512GU810T-E/BG Part Data Attributes:
|
PIC24EP512GU810T-E/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GU810T-E/BG
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TPBGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 121 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP512GU810T-E/BG
This table gives cross-reference parts and alternative options found for PIC24EP512GU810T-E/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GU810T-E/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GU810-E/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | PIC24EP512GU810T-E/BG vs PIC24EP512GU810-E/BG |
PIC24EP512GU810-I/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | PIC24EP512GU810T-E/BG vs PIC24EP512GU810-I/BG |